224 - Cartridge Fuses
227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0224003.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A Fast Acting | Not Available Online | 224 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Reel | |||
Mfr: 022403.5DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Fast Acting | Not Available Online | 224 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | 6.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 26.5 mOhms | Reel | ||||
Not Available Online | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | ||||||
Mfr: 0224.375DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .375A Fast Acting | Not Available Online | 224 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 395 mOhms | Reel | |||
Mfr: 022402.5DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Fast Acting | Not Available Online | 224 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | 3.82 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 37.2 mOhms | Reel | ||||
Mfr: 0224010.MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 10A Fast Acting | Not Available Online | 224 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 116 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 7.45 mOhms | Bulk | ||||
Mfr: 022403.5DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Fast Acting | Not Available Online | 224 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | 6.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 26.5 mOhms | Reel | ||||
Mfr: 0224002.DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Fast Acting | Not Available Online | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.18 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Reel | |||
Not Available Online | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | ||||||
Mfr: 0224010.DRT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 10A Fast Acting | Not Available Online | 224 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 116 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 7.45 mOhms | Reel | ||||
Mfr: 0224006.DRT3P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Fast Acting | Not Available Online | 224 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 22.1 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Reel | ||||
Mfr: 0224.375DRT2W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .375A Fast Acting | Not Available Online | 224 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 395 mOhms | Reel | |||
Mfr: 0224.500MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Fast Acting | Not Available Online | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 265 mOhms | Bulk | |||
Not Available Online | 224 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.00075 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 83.5 Ohms | |||||
Not Available Online | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | ||||||
Not Available Online | 224 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | ||||||
Mfr: 0224005.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Fast Acting | Not Available Online | 224 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 17 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
Not Available Online | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 49 mOhms | Bulk | ||||||
Mfr: 0224.125MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Fast Acting | Not Available Online | 224 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.00286 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 3.9 Ohms | Bulk | |||
Mfr: 0224001.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting | Not Available Online | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 102.7 mOhms | Reel | |||
Mfr: 0224.250DRT3P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Fast Acting | Not Available Online | 224 | Glass Fuses | 250 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.03 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 1.15 Ohms | Reel | |||
Mfr: 0224004.DRT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A Fast Acting | Not Available Online | 224 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 9.4 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 24 mOhms | Reel | ||||
Mfr: 0224.100HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .1A Fast Acting | Not Available Online | 224 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.00075 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 83.5 Ohms | Bulk | |||
Mfr: 0224003.MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A Fast Acting | Not Available Online | 224 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||
Mfr: 0224.125DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Fast Acting | Not Available Online | 224 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.00286 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 3.9 Ohms | Reel |