GMA - Cartridge Fuses
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 100 A | 2 A2 sec | Holder / Clip | Clip | 80 mOhms | Bulk | |||||||||
Not Available Online | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0001 A2 sec | Holder / Clip | Clip | 7.84 Ohms | Bulk | ||||||||
Not Available Online | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 280 A2 sec | Holder / Clip | Clip | 6 mOhms | Bulk | ||||||||
Not Available Online | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.48 A2 sec | Holder / Clip | Clip | 163 mOhms | Bulk | ||||||||
Mfr: BK/GMA-3.5A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 125VAC 3.5A Fast Acting | Not Available Online | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 13 A2 sec | Holder / Clip | Clip | 30 mOhms | Bulk | GMA-3-5A BK-GMA-3-5A | ||||||
Not Available Online | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 45 A2 sec | Holder / Clip | Clip | 17 mOhms | Bulk | GMA-6A BK-GMA-6A | |||||||
Mfr: BK/GMA-500MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .5A Fast Acting | Not Available Online | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.15 A2 sec | Holder / Clip | Clip | 454 mOhms | Bulk | GMA-500MA BK-GMA-500MA | ||||||
Mfr: BK/GMA-V-15A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 125VAC 15A Fast Acting | Not Available Online | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | Board Mount | Axial | 4 mOhms | Bulk | GMA-V-15A BK-GMA-V-15A | |||||||
Mfr: BK/GMA-V-1A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 1A Fast Acting | Not Available Online | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 163 mOhms | GMA-V-1A BK-GMA-V-1A | ||||||||
Mfr: BK/GMA-250MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .25A Fast Acting | Not Available Online | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.018 A2 sec | Holder / Clip | Clip | 1.735 Ohms | Bulk | GMA-250MA BK-GMA-250MA | ||||||
Not Available Online | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 13 A2 sec | Holder / Clip | Clip | 30 mOhms | Bulk | ||||||||
Not Available Online | GMA | |||||||||||||||||||
Mfr: BK-GMA-V-10-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses 10 AMP 125V FA | Not Available Online | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 100 A | 280 A2 sec | Board Mount | Axial | 6 mOhms | Bulk | |||||||
Not Available Online | GMA | |||||||||||||||||||
Not Available Online | GMA | |||||||||||||||||||
Not Available Online | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.47 A2 sec | Holder / Clip | Clip | 186 mOhms | Bulk | ||||||||
Mfr: BK1-GMA-1-6-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses GmA 1.6A FA BK1 -R | Not Available Online | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/GMA-800MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .8A Fast Acting | Not Available Online | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.7 A2 sec | Holder / Clip | Clip | 170 mOhms | Bulk | GMA-800MA BK-GMA-800MA | ||||||
Mfr: BK/GMA-125MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .125A Fast Acting | Not Available Online | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0024 A2 sec | Holder / Clip | Clip | 4.895 Ohms | Bulk | GMA-125MA BK-GMA-125MA | ||||||
Not Available Online | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 19 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | GMA-4A BK-GMA-4A | |||||||
Mfr: BK/GMA-V-10A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 125VAC 10A Fast Acting | Not Available Online | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Board Mount | Axial | 6 mOhms | Bulk | GMA-V-10A BK-GMA-V-10A | |||||||
Not Available Online | GMA | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 280 A2 sec | Holder / Clip | Clip | 9 mOhms | Bulk | GMA-8A BK-GMA-8A | |||||||
Mfr: BK/GMA-750MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .75A Fast Acting | Not Available Online | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.47 A2 sec | Holder / Clip | Clip | 186 mOhms | Bulk | GMA-750MA BK-GMA-750MA | ||||||
Not Available Online | GMA | |||||||||||||||||||
Not Available Online | GMA |