Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0326030.MXP TTI: 0326030.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A 3AB Slo-Blo | 0In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | |||
Mfr: 0218.063HXP TTI: 0218.063HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 0.0117 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0229.500MXP TTI: 0229.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.16 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||
0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 544 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
Mfr: 0215002.MXESPP TTI: 0215002.MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 5x20 PGT 2A | 0In Stock | 215SP | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.768 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: BK-S505SC-3-15-R TTI: BK-S505SC-3-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.15A | 0In Stock | S505SC | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 40.4 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | |||||||
0In Stock | FUSE | Glass Fuses | 2.5 A | Time Delay / Slow Blow | Holder / Clip | Clip | Bulk | ||||||||||||
Not Available Online | 230 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 330 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 314 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.585 mOhms | Bulk | |||||
Mfr: 0312015.MXP TTI: 0312015.MXP Littelfuse Availability: 0In StockCartridge Fuses 32V 15A Fast Acting | 0In Stock | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | 490.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | ||||
Mfr: 0230003.DRT1P TTI: 0230003.DRT1P Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 77 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 38.3 mOhms | Reel | |||
Mfr: 0325030.HXP TTI: 0325030.HXP Littelfuse Availability: 0In StockCartridge Fuses 30A 250VAC 3AB Slo Blo Time Lag | 0In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.9 mOhms | Bulk | |||
0In Stock | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 226.505 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17 mOhms | Bulk | |||||
0In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00049 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.2 Ohms | Bulk | |||||
0In Stock | 875 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 60.9 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.54 mOhms | Bulk | |||||
Mfr: 021806.3TXP TTI: 021806.3TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
Mfr: 02343.15MXP TTI: 02343.15MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Medium Acting | 0In Stock | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 29.795 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 16.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 389 mOhms | Bulk | |||||
Mfr: 7010.9830.63 TTI: 7010.9830.63 Schurter Availability: 0In Stock1.000 On Order Expected Cartridge Fuses 172876 F 125V 2A | 0In Stock1.000 On Order Expected | 172876 | Ceramic Fuses | 2 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | 0.72 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||
0In Stock | 213 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.555 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 10 kA | 40.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 197.5 mOhms | Bulk | ||||
Mfr: 022402.5MXP TTI: 022402.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | 224 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 3.82 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 37.2 mOhms | Bulk | |||
Mfr: 0325025.MXP TTI: 0325025.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 25A 3AB Slo-Blo | 0In Stock | 325 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1030 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 83.5 mOhms | Bulk |