215 - Cartridge Fuses
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021506.3MXF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A MM Radial TD HBC | 0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.845 mOhms | Bulk | ||||
Mfr: 0215.800MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 800mA C/Code T HBC | 0In Stock | 215 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 467.5 mOhms | Reel | ||||
Mfr: 02153.15MXF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A PGT T HBC Radial | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0215002.MXF22P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 0215001.MRET3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A T3 PGT T HBC | 0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 151.5 mOhms | Reel | ||||
Mfr: 0215004.MXF3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
Mfr: 0215005.MXF22P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 0215008.MXF3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A PT TL RAD | 0In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 209.88 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.2 mOhms | Bulk | ||||
Mfr: 021502.5MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A CC Tail T HBC | 0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38.55 mOhms | Bulk | ||||
Mfr: 021506.3MXF3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A PT TL RAD | 0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.8 mOhms | Bulk | ||||
Mfr: 021506.3MXF18P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.845 mOhms | Bulk | ||||
Mfr: 02153.15MXF20P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A PGT T HBC Radial | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 021506.3MXF31P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A MM Radial TD HBC | 0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.845 mOhms | Bulk | ||||
Mfr: 0215012.MRGT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 12A TL HBC | Not Available Online | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.1 mOhms | Reel | ||||
Mfr: 0215010.MXF38P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A MM TD HBC | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.585 mOhms | Bulk | ||||
Mfr: 0215004.MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A MM TD HBC | 0In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
Mfr: 0215010.MXEP-RES TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.6 mOhms | Bulk | ||||
Mfr: 0215005.MXF59P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A PT Radial TL | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 0215002.MRGT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 5X20 PT HBC TL | 0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | Reel | ||||
Mfr: 0215004.MRGT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A 5X20 PT HBC TL | 0In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.5 mOhms | Reel | ||||
Mfr: 0215.125MRGT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125mA TL HBC | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.033 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Reel | ||||
Mfr: 0215.200MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 200mA C/Code T HBC | 0In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.84 Ohms | Reel | ||||
Mfr: 0215002.MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A MM TD HBC | 0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 0215004.MXF22P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
Mfr: 021501.6MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A PGT T1 T HBC | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 6.83 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.65 mOhms | Reel |