218 - Cartridge Fuses
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | 5.9 mOhms | |||||||
Mfr: 0218.040MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 31.862 Ohms | |||||
Mfr: 0218.630MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 0218.315MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | 847.5 mOhms | |||||
Mfr: 02183.15MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Radial TD LBC MM | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0218.050MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 50mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.292 Ohms | |||||
Mfr: 0218.040MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 40mA PT TL PT | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 31.862 Ohms | |||||
Mfr: 0218.250MX8810P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A 5X20 TL PB-FREE | 0In Stock | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.05 Ohms | |||||
Mfr: 0218002.MXF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A PGT Radial T LBC | 0In Stock | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | |||||
Mfr: 0218.200MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A 5X20 TL PT PB-FREE | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | 1.6 Ohms | |||||
Mfr: 0218010.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 10A/250V (P) 5x20 C/CODE T LBC | 0In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.5 mOhms | |||||
Mfr: 0218.050MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .050A 5X20 TL PT PB-FREE | 0In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | 21.292 Ohms | |||||
Mfr: 02183.15MXF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Radial T LBC PGT | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0218002.MXF14P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A MM Radial TD LBC | 0In Stock | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | |||||
Mfr: 0218.800MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | 81.3 mOhms | |||||
Mfr: 0218002.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | 29.3 mOhms | |||||
Mfr: 02183.15MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 17 mOhms | |||||
Mfr: 021806.3H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 0218.250H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.0495 Ohms | |||||
Mfr: 021802.5H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.9 mOhms | |||||
Mfr: 0218.063H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .063A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.268 Ohms | |||||
Mfr: 0218.063MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .063A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 18.1 Ohms | |||||
Mfr: 0218.040H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .04A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.862 Ohms | |||||
Mfr: 0218002.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | |||||
Not Available Online | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 35.7 Ohms |