172876 - Cartridge Fuses
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | 172876 | Ceramic Fuses | 7 A | Fast Blow | 7 mm x 2 mm | 63 VAC | 125 VDC | 300 A | 8.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||
100In Stock | 172876 | Ceramic Fuses | 1 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | 0.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||
500In Stock | 172876 | Ceramic Fuses | 3 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | 1.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||
0In Stock | 172876 | Ceramic Fuses | 1.5 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | 0.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||
0In Stock | 172876 | Ceramic Fuses | 2 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Reel | ||||||
0In Stock | 172876 | Ceramic Fuses | 4 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Reel | ||||||
0In Stock | 172876 | Ceramic Fuses | 15 A | Fast Blow | 7 mm x 2 mm | 65 VAC | 65 VDC | 300 A | 92 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||
Mfr: 7010.9830.63 TTI: 7010.9830.63 Schurter Availability: 0In Stock1.000 On Order Expected Cartridge Fuses 172876 F 125V 2A | 0In Stock1.000 On Order Expected | 172876 | Ceramic Fuses | 2 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | 0.72 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||
Mfr: 7010.9790.63 TTI: 7010.9790.63 Schurter Availability: 0In Stock500 On Order Expected 29-Dec-26 Cartridge Fuses 172876 F 125V 500mA | 0In Stock500 On Order Expected 29-Dec-26 | 172876 | Ceramic Fuses | 500 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | 0.046 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||
0In Stock | 172876 | Ceramic Fuses | 5 A | Fast Blow | 7 mm x 2 mm | 63 VAC | 125 VDC | 300 A | 4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||
Mfr: 7010.9800.63 TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 172876 F 125V 750mA | 0In Stock | 172876 | Ceramic Fuses | 750 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | ||||||
Mfr: 7010.9790.57 TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 172876 F 125V 500mA | 0In Stock | 172876 | Ceramic Fuses | 500 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Reel | |||||
0In Stock | 172876 | Ceramic Fuses | 125 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 40 C | + 125 C | |||||||
0In Stock | 172876 | Ceramic Fuses | 2.5 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Bulk | ||||||
0In Stock | 172876 | Ceramic Fuses | 3.5 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Bulk | ||||||
Mfr: 7010.9780.63 TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 172876 F 125V 375mA | 0In Stock | 172876 | Ceramic Fuses | 375 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | 0.012 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||
Mfr: 7010.9770.63 TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 172876 F 125V 250mA | 0In Stock | 172876 | Ceramic Fuses | 250 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | 0.0061 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||
0In Stock | 172876 | Ceramic Fuses | 5 A | Fast Blow | 7 mm x 2 mm | 63 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Reel | ||||||
0In Stock | 172876 | Ceramic Fuses | 7 A | Fast Blow | 7 mm x 2 mm | 63 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Reel |