216 - Cartridge Fuses
406 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0216004.MXP TTI: 0216004.MXP Littelfuse Availability: 37.000In Stock44.000 On Order Expected Cartridge Fuses 250V 4A Fast Acting | 37.000In Stock44.000 On Order Expected | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14.995 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.65 mOhms | Bulk | ||||
Mfr: 02163.15MXP TTI: 02163.15MXP Littelfuse Availability: 51.000In Stock60.000 On Order Expected Cartridge Fuses 250V 3.15A Fast Acting | 51.000In Stock60.000 On Order Expected | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.7 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | ||||
Mfr: 021612.5MXEP TTI: 021612.5MXEP Littelfuse Availability: 80.000In Stock15.000 On Order Expected 04-Jan-27 Cartridge Fuses 250V FA HBC PT 5X20MM RoHS 12.5A | 80.000In Stock15.000 On Order Expected 04-Jan-27 | 216 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 175 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.7 mOhms | Bulk | ||||
Mfr: 021606.3MXP TTI: 021606.3MXP Littelfuse Availability: 7.000In StockCartridge Fuses 250V 6.3A Fast Acting | 7.000In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 56.429 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14 mOhms | Bulk | ||||
Mfr: 0216001.MXEP TTI: 0216001.MXEP Littelfuse Availability: 0In Stock30.000 On Order Expected Cartridge Fuses 250V 1A Fast Acting | 0In Stock30.000 On Order Expected | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.18 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 237 mOhms | Bulk | ||||
Mfr: 021612.5MRET1P TTI: 021612.5MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 175 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.7 mOhms | Bulk | ||||
Mfr: 021602.5MXESPP TTI: 021602.5MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting 5x20 | 0In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.672 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 58.4 mOhms | Bulk | ||||
0In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.18 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 237 mOhms | Bulk | |||||
0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | |||||
Mfr: 0216008.MXP TTI: 0216008.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V 8A Fast Acting | 0In Stock3.000 On Order Expected 21-Apr-27 | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 64.315 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.325 mOhms | Bulk | ||||
Mfr: 02161.25MXEP TTI: 02161.25MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.7 mOhms | Bulk | ||||
Mfr: 021612.5MXP TTI: 021612.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A FA HBC 5X20MM | 0In Stock | 216 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 175 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.4 mOhms | Bulk | ||||
Mfr: 0216.200HXP TTI: 0216.200HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00439 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 Ohms | Bulk | ||||
Mfr: 0216002.MXP TTI: 0216002.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 16-Dec-26 Cartridge Fuses 250V 2A Fast Acting | 0In Stock3.000 On Order Expected 16-Dec-26 | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 76.4 mOhms | Bulk | ||||
0In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.672 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.4 mOhms | Bulk | |||||
0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | |||||
0In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 56.43 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 13.7 mOhms | Bulk | |||||
Mfr: 0216010.MXP TTI: 0216010.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 14-Apr-27 Cartridge Fuses 250V 10A Fast Acting | 0In Stock3.000 On Order Expected 14-Apr-27 | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 154.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.9 mOhms | Bulk | ||||
Mfr: 0216.100MXP TTI: 0216.100MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7925 Ohms | Bulk | ||||
0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 154.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.9 mOhms | Bulk | |||||
Mfr: 0216016.MXP TTI: 0216016.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 16A FA HBC 5X20MM | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | 462.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.04 mOhms | Bulk | ||||
0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14.995 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.65 mOhms | Bulk | |||||
Mfr: 0216016.TXP TTI: 0216016.TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 16A HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 462.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4 mOhms | Bulk | ||||
Mfr: 021601.6MXP TTI: 021601.6MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | 1.005 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.04 mOhms | Bulk | ||||
0In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00019 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.9 Ohms | Bulk |