219XA - Cartridge Fuses
189 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02193.15MXAP TTI: 02193.15MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
0In Stock | 219XA | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 116.45 mOhms | ||||||
Mfr: 0219.250MXAP TTI: 0219.250MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.0495 Ohms | |||||
Mfr: 0219005.TXAP TTI: 0219005.TXAP Littelfuse Availability: 0In StockCartridge Fuses 5X20 T EBC 5A/250V HIGH I2T (P) | 0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.78 mOhms | |||||
0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.78 mOhms | ||||||
0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.78 mOhms | ||||||
Mfr: 021906.3MXAP TTI: 021906.3MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
0In Stock | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.15 mOhms | ||||||
Mfr: 0219005.MXABP TTI: 0219005.MXABP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC TD EBC | 0In Stock | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.78 mOhms | |||||
Mfr: 021901.6MXAP TTI: 021901.6MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.1 mOhms | |||||
Mfr: 021902.5MXAP TTI: 021902.5MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.45 mOhms | |||||
Mfr: 02191.25MXAP TTI: 02191.25MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.65 mOhms | |||||
Mfr: 021902.5TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 T EBC 2.5A/250V HIGH I2T (P) | 0In Stock | 219XA | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.45 mOhms | |||||
Mfr: 021901.6TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A High I2T T EBC | 0In Stock | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.1 mOhms | |||||
Mfr: 021906.3MXABP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20 RoHS 6.3A IEC TD EBC | Not Available Online | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.78 mOhms | ||||||
Mfr: 02193.15MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 23.1 mOhms | |||||
Mfr: 0219.160MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .16A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.55 Ohms | |||||
Mfr: 0219.500MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 370 mOhms | |||||
0In Stock | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.78 mOhms | ||||||
Mfr: 0219.200MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
0In Stock | 219XA | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 535 mOhms | ||||||
Mfr: 021906.3TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A High I2T T EBC | 0In Stock | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
Mfr: 02191.25TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A High I2T T EBC | 0In Stock | 219XA | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.65 mOhms | |||||
Mfr: 0219.200TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 200mA I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms |