313 - Cartridge Fuses
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0313003.HXP TTI: 0313003.HXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 3A Slo-Blo | 3.000In Stock | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.25 mOhms | Bulk | |||||
200In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | 576-313001 313001 576-313001P 313001P | |||||
0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||||
Mfr: 03136.25MXP TTI: 03136.25MXP Littelfuse Availability: 0In Stock1.000 On Order Expected 05-May-27 Cartridge Fuses 250V 6.25A Slo-Blo | 0In Stock1.000 On Order Expected 05-May-27 | 313 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.35 mOhms | Bulk | |||||
Mfr: 0313.400HXP TTI: 0313.400HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.875 Ohms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2650 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.35 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 276 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.35 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 77 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.85 mOhms | Bulk | 576-313002P 313002P | |||||
0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||||
Mfr: 0313.700HXP TTI: 0313.700HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 700 mOhms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.05 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.8 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 276 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.35 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.09 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | 199 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.1 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||||
Mfr: 0313010.MX250P TTI: 0313010.MX250P Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG PB-FREE 10A | 0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||||
Mfr: 0313.175HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 175 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.177 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.67 Ohms | Bulk | |||||
Mfr: 0313.300VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.3AMP | 0In Stock | 313 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.135 Ohms | Bulk | |||||
Mfr: 0313004.VXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.1 mOhms | Bulk | |||||
Mfr: 031301.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 92 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 141 mOhms | Bulk |