318 - Cartridge Fuses
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 031801.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 82.5 mOhms | |||||
Mfr: 0318010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.3 mOhms | |||||
Mfr: 0318002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 70.4 mOhms | |||||
Mfr: 031801.8HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8 Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 82.5 mOhms | |||||
Mfr: 0318.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.405 Ohms | |||||
Mfr: 031801.8MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8 Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 82.5 mOhms | |||||
Mfr: 031801.6MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 93.35 mOhms | |||||
Mfr: 0318002.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 70.4 mOhms | |||||
Mfr: 0318.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 244.5 mOhms | |||||
Mfr: 0318004.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
Mfr: 0318005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 22.4 mOhms | |||||
Mfr: 03181.75VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 85.55 mOhms | |||||
Mfr: 0318004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
Mfr: 03182.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 59.35 mOhms | |||||
Mfr: 03181.75HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 85.55 mOhms | |||||
Mfr: 0318.125HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 0318.600HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 362 mOhms | |||||
Mfr: 031802.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 51.3 mOhms | |||||
Mfr: 0318.150HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .15A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.13 Ohms | |||||
Mfr: 0318.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.01 Ohms | |||||
Mfr: 0318.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.02 Ohms | |||||
Mfr: 031801.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 93.35 mOhms | |||||
Mfr: 0318006.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 17.8 mOhms | |||||
Mfr: 031802.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 51.3 mOhms | |||||
Mfr: 0318008.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 12.15 mOhms |