375 - Cartridge Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0375015.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V SB PT 3AG 15A | 0In Stock | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 5.04 mOhms | Bulk | |||||
Mfr: 0375012.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V SB PT 3AG 12A | Not Available Online | 375 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | 1200 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.5 mOhms | Bulk | ||||
Mfr: 0375015.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V SB PT 3AG 15A | 0In Stock | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 5.04 mOhms | Bulk | |||||
Mfr: 0375012.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V SB PT 3AG 12A | 0In Stock | 375 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 6.5 mOhms | Bulk | |||||
Not Available Online | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 375 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 375 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |