504 - Cartridge Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0504030.MXEP TTI: 0504030.MXEP Littelfuse Availability: 0In StockCartridge Fuses 30A 500VAC 3AB HV W/LEADS | 0In Stock | 504 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 200 A/400 A | 2600 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.1 Ohms | Bulk | |||
Mfr: 0504025.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 25A 500VAC 3AB HV W/LEADS | 0In Stock | 504 | Ceramic Fuses | 25 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 200 A/400 A | 1500 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.95 Ohms | Bulk | |||
0In Stock | 504 | Ceramic Fuses | 20 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 1.5 kA | 760 A2sec | Board Mount | Axial | - 55 C | + 125 C | 5.8 mOhms | Bulk | ||||
0In Stock | 504 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 200 A/400 A | 2600 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.1 Ohms | Bulk | ||||
0In Stock | 504 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 1.5 kA | 1500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.95 mOhms | Bulk | ||||
0In Stock | 504 | Ceramic Fuses | 20 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 1.5 kA | 760 A2sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.8 mOhms | Bulk | ||||
Not Available Online | 504 | Ceramic Fuses | 25 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 1.5 kA | 1500 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.95 mOhms | |||||
Not Available Online | 504 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 1.5 kA | 2600 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.1 mOhms |