618 - Cartridge Fuses
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0618004.MXP TTI: 0618004.MXP Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 4A | Not Available Online | 618 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 69.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.9 mOhms | Bulk | ||||
Mfr: 0618.160MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 160mA | Not Available Online | 618 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.144 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.7 Ohms | Bulk | ||||
Mfr: 0618.315MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 315mA | Not Available Online | 618 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.11 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0618.630MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 630mA | Not Available Online | 618 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.675 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 275 mOhms | Bulk | ||||
Mfr: 0618001.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20MM (P) T LBC 1AMP | Not Available Online | 618 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 0618005.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 5A | Not Available Online | 618 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.4 mOhms | Bulk | ||||
Mfr: 0618002.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20MM (P) T LBC 2AMP | Not Available Online | 618 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 0618001.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 1A | Not Available Online | 618 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 06181.25MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 1.25A | Not Available Online | 618 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
Mfr: 06183.15MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20mm 250V (P)T LBC 3.15AMP | Not Available Online | 618 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.3 mOhms | Bulk | ||||
Mfr: 0618.160MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 160mA | Not Available Online | 618 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.144 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.7 Ohms | Bulk | ||||
Mfr: 0618.200MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 200mA | Not Available Online | 618 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.341 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
Mfr: 0618.500MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 500mA | Not Available Online | 618 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0618.800MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 800mA | Not Available Online | 618 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | ||||
Mfr: 0618002.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 2A | Not Available Online | 618 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 0618008.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 8A | Not Available Online | 618 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||
Mfr: 061801.6MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 1.6A | Not Available Online | 618 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.35 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 33.6 mOhms | Bulk | ||||
Mfr: 061806.3MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 6.3A | Not Available Online | 618 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 06183.15MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 3.15A | Not Available Online | 618 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17.3 mOhms | Bulk | ||||
Mfr: 0618.200MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 200mA | Not Available Online | 618 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.341 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
Mfr: 0618.315MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 315mA | Not Available Online | 618 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0618.400MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 400mA | Not Available Online | 618 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.325 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 535 mOhms | Bulk | ||||
Mfr: 0618.500MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 500mA | Not Available Online | 618 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0618008.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 8A | Not Available Online | 618 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||
Mfr: 061801.6MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20MM (P) T LBC 1.6AMP | Not Available Online | 618 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk |
- 1
- 2