828 - Cartridge Fuses
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0828030.ZXISOP TTI: 0828030.ZXISOP Littelfuse Availability: 0In Stock300 On Order Expected 11-Aug-27 Cartridge Fuses 30A 1K VDC BOLT DOWN TERMINAL | 0In Stock300 On Order Expected 11-Aug-27 | 828 | Glass Fuses | 30 A | Medium / Normal Blow | 1 kVDC | 10 kA | 1500 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 2.9 mOhms | Tray | |||||
Mfr: 0828005.UXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 5 A | Fast Blow | 1 kVDC | 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | |||||||
Mfr: 0828040.ZXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 40A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 40 A | Fast Blow | 1 kVDC | 10 kA | 1950 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 2.55 mOhms | Tray | |||||
0In Stock | 828 | Glass Fuses | 20 A | Medium / Normal Blow | 1 kVDC | 10 kA | 536 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 4.9 mOhms | Tray | ||||||
Mfr: 0828050.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 50A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 50 A | Fast Blow | 1 kVDC | 10 kA | 3100 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 1.9 mOhms | Tray | |||||
Mfr: 0828060.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 60A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 60 A | Fast Blow | 1 kVDC | 10 kA | 4800 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 1.57 mOhms | Tray | |||||
Mfr: 0828005.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 5 A | Fast Blow | 1 kVDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | |||||||
Mfr: 0828060.ZXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 60A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 60 A | Fast Blow | 1 kVDC | 10 kA | 4800 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 1.57 mOhms | Tray | |||||
0In Stock | 828 | Glass Fuses | 15 A | Medium / Normal Blow | 1 kVDC | 10 kA | 190 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 7.65 mOhms | Tray | ||||||
Not Available Online | 828 | Glass Fuses | 20 A | Medium / Normal Blow | 1 kVDC | 10 kA | 536 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 4.9 mOhms | Tray | ||||||
Mfr: 0828010.UXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 10A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 10 A | Fast Blow | 1 kVDC | 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | |||||||
Mfr: 0828050.ZXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 50A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 50 A | Fast Blow | 1 kVDC | 10 kA | 3100 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 1.9 mOhms | Tray | |||||
0In Stock | 828 | Glass Fuses | 30 A | Medium / Normal Blow | 1 kVDC | 10 kA | 1500 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 2.9 mOhms | Tray | ||||||
Mfr: 0828040.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 40A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 40 A | Fast Blow | 1 kVDC | 10 kA | 1950 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 2.55 mOhms | Tray | |||||
Not Available Online | 828 | Glass Fuses | 15 A | Medium / Normal Blow | 1 kVDC | 10 kA | 190 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 7.65 mOhms | Tray | ||||||
0In Stock | 828 | Glass Fuses | 25 A | Medium / Normal Blow | 1 kVDC | 10 kA | 1190 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 3.2 mOhms | Tray | ||||||
Not Available Online | 828 | Glass Fuses | 25 A | Medium / Normal Blow | 1 kVDC | 10 kA | 1190 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 3.2 mOhms | Tray |