A12FA 660V - Cartridge Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | A12FA 660V | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | Holder / Clip | Clip | 7022.08 | |||||||||||
0In Stock | A12FA 660V | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | 30 kA | 0.89 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | A12FA 660V | Ceramic Fuses | 100 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | 30 kA | 0.0017 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | A12FA 660V | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | 30 kA | 0.045 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | A12FA 660V | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | Holder / Clip | Clip | Bulk | 7022.085 | ||||||||||
Not Available Online | A12FA 660V | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | A12FA 660V | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | Holder / Clip | Clip | - 40 C | + 85 C |