ABC - Cartridge Fuses
307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-ABC-30-R TTI: BK-ABC-30-R Bussmann / Eaton Availability: 100In StockCartridge Fuses 30 AMP 250VAC FA | 100In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 1429 A2 sec | Holder / Clip | Clip | 2.225 mOhms | Bulk | ||||||
Mfr: BK/ABC-V-7 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 7A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 16 mOhms | Bulk | ABC-V-7 BK-ABC-V-7 | ||||||
Mfr: BK/ABC-V-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 10A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 11 mOhms | Bulk | ABC-V-10 BK-ABC-V-10 | ||||||
0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 116.5 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-ABC-8-R | ||||||
0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 208.8 A2 sec | Holder / Clip | Clip | 11 mOhms | Bulk | BK-ABC-10-R | ||||||
0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 839.3 A2 sec | Holder / Clip | Clip | 2.8 mOhms | Bulk | BK-ABC-25-R | ||||||
0In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 2.167 A2 sec | Holder / Clip | Clip | 89 mOhms | Bulk | BK-ABC-2-R | ||||||
Mfr: BK/ABC-V-8 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 8A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 14 mOhms | Bulk | ABC-V-8 BK-ABC-V-8 | ||||||
Mfr: BK/ABC-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 1A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 195 mOhms | Bulk | BK-ABC-V-1-R | ||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 550.8 A2 sec | Board Mount | Axial | 3.66 mOhms | Bulk | BK-ABC-V-20-R | ||||||
Mfr: BK/ABC-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC/125VDC 25A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 839.3 A2 sec | Board Mount | Axial | 2.8 mOhms | Bulk | BK-ABC-V-25-R | |||||
Mfr: BK/ABC-B-15 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses BOARD WASHABLE FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-B-15 | ||||||
0In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A/10 kA | 22.28 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | |||||||
Mfr: ABC-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 10A -V BUSS FA 4 | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 208.8 A2 sec | Board Mount | Axial | 11 mOhms | Bulk | ||||||
Mfr: ABC-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A/10 kA | 200.2 A2 sec | Board Mount | Axial | 5.53 mOhms | Bulk | ||||||
0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 109.33 A2 sec | Board Mount | Axial | 16 mOhms | Bulk | ||||||||
Mfr: BK/ABC-5RX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 26 mOhms | Bulk | BK-ABC-5RX | ||||||
0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 0.002 A2 sec | Board Mount | Axial | 2.95 Ohms | Bulk | BK-ABC-V-1-4 | |||||||
Mfr: BK-ABC-V-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 1/2A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 587 mOhms | Bulk | ABC-V-1/2-R BK/ABC-V-1/2-R BK/ABC-V-1-2-R BK/ABC-V-1-2-R ABC-V-1-2-R BK-ABC-V-1-2-R | ||||||
0In Stock | ABC | Ceramic Fuses | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 200 A, 400 A | Board Mount | Axial | 2.8 mOhms | Bulk | BK-ABC-BV-25-R | ||||||||
0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | Board Mount | Axial | 14 mOhms | Bulk | BK-ABC-BV-8-R | ||||||||
Mfr: BK/ABC-15DD-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 15A 250V COLOR BAND Double Dark green | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 10 kA | 200.2 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-15DD-R | |||||
0In Stock | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | 0.431 A2 sec | Holder / Clip | Clip | 195 mOhms | Bulk | BK-ABC-1-R | ||||||
Mfr: BK/ABC-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 6.55 A2 sec | Holder / Clip | Clip | 47 mOhms | Bulk | BK-ABC-3-R | |||||
0In Stock | ABC | Ceramic Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | ABC-3-8-R |