AGC - Cartridge Fuses
796 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/AGC-V-7 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 7A Fast Acting | 0In Stock | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 195.02 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12 mOhms | Bulk | AGC-V-7 BK-AGC-V-7 | ||||
Mfr: AGC-45/100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 450 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-45-100-R | |||||||
Mfr: AGC-3-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-3-1-2-R | |||||
Mfr: AGC-3/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 187.5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.00637 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.05 Ohms | Bulk | AGC-3-16-R | ||||
Mfr: BK/AGC-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.385 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 615 mOhms | Bulk | BK-AGC-12-R | ||||
Mfr: BK/AGC-14-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 0.016 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.2 mOhms | Bulk | BK-AGC-14-R | ||||
Mfr: AGC-V-1-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.25A Fast Acting | 0In Stock | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 5.094 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 122 mOhms | Bulk | AGC-V-1-1-4-R | ||||
Mfr: AGC-V-2-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2.5A Fast Acting | 0In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 28.688 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 45 mOhms | Bulk | AGC-V-2-1-2-R | ||||
Mfr: BK/AGC-V-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/4A Axial Lead | 0In Stock | AGC | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.016 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.55 Ohms | Bulk | BK-AGC-V-1-4-R | ||||
Mfr: BK/AGC-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32VAC 15A Axial Lead | 0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 807.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5 mOhms | Bulk | BK-AGC-V-15-R | ||||
Mfr: BK/AGC-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 25A Axial Lead | 0In Stock | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 3875 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.7 mOhms | Bulk | BK-AGC-V-25-R | ||||
Mfr: BK/AGC-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2A Axial Lead | 0In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 17.52 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 63 mOhms | Bulk | BK-AGC-V-2-R | ||||
Mfr: BK/AGC-V-9-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 9A Axial Lead | Not Available Online | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 395.28 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9 mOhms | Bulk | BK-AGC-V-9-R | ||||
Mfr: AGC-6/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-6-10-R | |||||
0In Stock | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 144.36 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15 mOhms | Bulk | ||||||
0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 45.9 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 35 mOhms | Bulk | ||||||
0In Stock | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 395.28 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9 mOhms | Bulk | ||||||
Mfr: AGC-1-6/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-1-6-10-R | |||||
Mfr: BK/AGC-20OO TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GLASS TUBE FUSE | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2440 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.4 mOhms | Bulk | BK-AGC-20OO | ||||
Mfr: BK/AGC-2YX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 17.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 63 mOhms | Bulk | BK-AGC-2YX | ||||
Mfr: BK/AGC-3/4DX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 1.716 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 272 mOhms | Bulk | BK-AGC-3-4DX | ||||
0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 45.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 35 mOhms | Bulk | BK-AGC-3GG | |||||
Mfr: BK/AGC-3XO TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 45.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 35 mOhms | Bulk | BK-AGC-3XO | ||||
Mfr: BK/AGC-B-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses BOARD WASHABLE | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 486 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8 mOhms | Bulk | BK-AGC-B-10 | ||||
Mfr: AGC-1J0280 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |