D1 - Cartridge Fuses
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | D1 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 220 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
1.950In Stock | D1 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | 2.5 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | |||||||
Not Available Online | D1 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | D1 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | 1.9 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | |||||||
0In Stock | D1 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 32 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | D1 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | D1 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | D1 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 220 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
0In Stock | D1 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 220 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | D1 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 32 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
0In Stock | D1 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | D1 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 220 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | D1 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | D1 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 18 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||
0In Stock | D1 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||
0In Stock | D1 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 220 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | D1 | Glass Fuses | Fast Blow | 5 mm x 20 mm | 220 VAC | 0.054 A2 sec | Holder / Clip | Clip | ||||||||||||
0In Stock | D1 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 220 VAC | 0.93 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||
0In Stock | D1 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 2.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||
0In Stock | D1 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 0.93 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||
0In Stock | D1 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 220 VAC | 0.81 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||
0In Stock | D1 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 7.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||
Not Available Online | D1 | Glass Fuses | 20 mA | Fast Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | Bulk | 7010.311 | ||||||||||
Not Available Online | D1 | Glass Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 32 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | D1 | Glass Fuses | 20 mA | Fast Blow | 5 mm x 20 mm | 220 VAC | 0.00027 A2 sec | Holder / Clip | Clip | - 40 C | + 70 C | Bulk |