FTT 5x20 - Cartridge Fuses
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FTT 5x20 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 124 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock500 On Order Expected 11-Jan-27 | FTT 5x20 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 410 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | FTT 5x20 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.4 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | FTT 5x20 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 258 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | FTT 5x20 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | ||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 13.7 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | FTT 5x20 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 87 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | FTT 5x20 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | FTT 5x20 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | ||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | FTT 5x20 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | ||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | FTT 5x20 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | FTT 5x20 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.17 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | FTT 5x20 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | |||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.73 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | FTT 5x20 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | ||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | ||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip |