FWA_10F - Cartridge Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWA-25A10F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 25Arms Semiconductor | 0In Stock | FWA_10F | Specialty Fuses | 25 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 kA | 220 A2 sec | Holder | Clip | Bulk | ||||||
Mfr: FWA-10A10F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 10Arms Semiconductor | 0In Stock | FWA_10F | Specialty Fuses | 10 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 130 VAC | 100 A | Holder | Clip | Bulk | ||||||||
0In Stock | FWA_10F | Specialty Fuses | 5 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 kA | Holder | Clip | Bulk | ||||||||
Mfr: FWA-15A10F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 150Arms Semiconductor | 0In Stock | FWA_10F | Specialty Fuses | 15 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 kA | 55 A2 sec | Holder | Clip | Bulk | ||||||
Mfr: FWA-20A10F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 20Arms Semiconductor | 0In Stock | FWA_10F | Specialty Fuses | 20 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 A | 130 A2 sec | Holder | Clip | Bulk | ||||||
Mfr: FWA-30A10F TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses 150V 30Arms Semiconductor | Not Available Online | FWA_10F | Specialty Fuses | 30 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 kA | Holder | Clip | Bulk |