FWA_21F - Cartridge Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWA-50A21F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 50Arms Semiconductor | 0In Stock | FWA_21F | Specialty Fuses | 50 A | Fast Blow | 21 mm x 51 mm | 150 VAC | 150 VDC | 100 kA | 1600 A2 sec | Holder | Clip | Bulk | ||||||
Mfr: FWA-35A21F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 35Arms Semiconductor | 0In Stock | FWA_21F | Specialty Fuses | 35 A | Fast Blow | 21 mm x 51 mm | 150 VAC | 150 VDC | 100 kA | Holder | Clip | Bulk | |||||||
Mfr: FWA-45A21F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 45Arms Semiconductor | 0In Stock | FWA_21F | Specialty Fuses | 45 A | Fast Blow | 21 mm x 51 mm | 150 VAC | 150 VDC | 100 kA | Holder | Clip | Bulk | |||||||
Mfr: FWA-60A21F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 60Arms Semiconductor | 0In Stock | FWA_21F | Specialty Fuses | 60 A | Fast Blow | 21 mm x 51 mm | 150 VAC | 150 VDC | 100 kA | 2400 A2 sec | Holder | Clip | Bulk | ||||||
Mfr: FWA-40A21F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 40Arms Semiconductor | 0In Stock | FWA_21F | Specialty Fuses | 40 A | Fast Blow | 21 mm x 51 mm | 150 VAC | 150 VDC | 100 kA | Holder | Clip | Bulk |