GMA - Cartridge Fuses
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/GMA-V-300MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .3A Fast Acting | 0In Stock | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 906 mOhms | Bulk | GMA-V-300MA BK-GMA-V-300MA | |||||||
Mfr: BK/GMA-V-3.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC 3.5A Fast Acting | 0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | 30 mOhms | Bulk | GMA-V-3-5A BK-GMA-V-3-5A | |||||||
Mfr: BK/GMA-V-750MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .75A Fast Acting | 0In Stock | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 186 mOhms | Bulk | GMA-V-750MA BK-GMA-V-750MA | |||||||
0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.48 A2 sec | Holder / Clip | Clip | 163 mOhms | Bulk | BK-GMA-1-R | |||||||
Mfr: BK/GMA-3.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3.5A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 13 A2 sec | Holder / Clip | Clip | 30 mOhms | Bulk | BK-GMA-3-5-R | ||||||
Mfr: BK/GMA-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4.0A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 19 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | BK-GMA-4-R | ||||||
0In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0001 A2 sec | Holder / Clip | Clip | 7.84 Ohms | Bulk | BK-GMA-100-R | |||||||
0In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 280 A2 sec | Holder / Clip | Clip | 6 mOhms | Bulk | BK-GMA-10-R | |||||||
Mfr: BK1/GMA-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 15A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | 950 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | BK1-GMA-15-R | ||||||
0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-1A | ||||||||||
0In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-2-R | ||||||||||
Mfr: BK1/GMA-300-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses GmA 300mA FA BK1 -R | Not Available Online | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-300-R | |||||||||
Mfr: BK1/GMA-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 8A FA BK1 | 0In Stock | GMA | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-8-R | |||||||||
0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 950 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | ||||||||
0In Stock | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/GMA-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.48 A2 sec | Board Mount | Axial | 163 mOhms | Bulk | BK-GMA-V-1-R | ||||||
Mfr: BK/GMA-V-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 500mA Axial Lead | 0In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.15 A2 sec | Board Mount | Axial | 454 mOhms | Bulk | BK-GMA-V-500-R | ||||||
0In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.001 A2 sec | Holder / Clip | Clip | 2.5 Ohms | Bulk | BK-GMA-200-R | |||||||
0In Stock | GMA | Glass Fuses | 1.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1.6 A2 sec | Holder / Clip | Clip | 90 mOhms | Bulk | BK-GMA-1-5-R | |||||||
Mfr: BK/GMA-300-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 300mA 250V FA SMALL DIM. FUSE | Not Available Online | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.019 A2 sec | Holder / Clip | Clip | 906 mOhms | Bulk | BK-GMA-300-R | ||||||
Mfr: BK/GMA-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 7.0A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 150 A2 sec | Holder / Clip | Clip | 12 mOhms | Bulk | BK-GMA-7-R | ||||||
Mfr: BK/GMA-V-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 250mA Axial Lead | 0In Stock | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.001 A2 sec | Board Mount | Axial | 2.5 Ohms | Bulk | BK-GMA-V-250-R | ||||||
Mfr: BK/GMA-V-2-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 2A Axial Lead | Not Available Online | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 3.1 A2 sec | Board Mount | Axial | 66 mOhms | Bulk | BK-GMA-V-2-R | ||||||
Mfr: BK/GMA-V-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 315mA Axial Lead | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.019 A2 sec | Board Mount | Axial | 839 mOhms | Bulk | BK-GMA-V-315-R | ||||||
Mfr: BK/GMA-V-5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC 5A Fast Acting | 0In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | 21 mOhms | Bulk | GMA-V-5A BK-GMA-V-5A |