GMD - Cartridge Fuses
199 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/GMD-V-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 315mA Axial Lead | 0In Stock | GMD | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 890 mOhms | Bulk | BK-GMD-V-315-R | |||||||
0In Stock | GMD | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/GMD-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.043 A2 sec | Holder / Clip | Clip | 8.125 Ohms | Bulk | BK-GMD-125-R | ||||||
Mfr: BK/GMD-150-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 150 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 6.065 Ohms | Bulk | BK-GMD-150-R | |||||||
Mfr: BK/GMD-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 27 A2 sec | Holder / Clip | Clip | 124 mOhms | Bulk | BK-GMD-1-6-R | ||||||
Mfr: BK/GMD-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 145 A2 sec | Holder / Clip | Clip | 65.5 mOhms | Bulk | BK-GMD-3-R | ||||||
Mfr: BK/GMD-630-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | GMD | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 629 mOhms | Bulk | BK-GMD-630-R | |||||||
Mfr: BK/GMD-V-200MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .2A Time Delay | 0In Stock | GMD | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 5.19 Ohms | Bulk | GMD-V-200MA BK-GMD-V-200MA | |||||||
0In Stock | GMD | Bulk | ||||||||||||||||||
0In Stock | GMD | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | 16 A | Holder / Clip | Clip | 299 mOhms | Bulk | GMD-1-2-R | |||||||
0In Stock | GMD | Glass Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 16 A | Holder / Clip | Clip | 299 mOhms | Bulk | BK1-GMD-1-2-R | ||||||||
Mfr: BK/GMD-V-800MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .8A Time Delay | 0In Stock | GMD | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 447.5 mOhms | Bulk | GMD-V-800MA BK-GMD-V-800MA | |||||||
Mfr: BK/GMD-V-3A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3A Time Delay | 0In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 145 A2 sec | Board Mount | Axial | 65.5 mOhms | Bulk | GMD-V-3A BK-GMD-V-3A | ||||||
Mfr: BK/GMD-V-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.6A Axial Lead | 0In Stock | GMD | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | 124 mOhms | Bulk | BK-GMD-V-1-6-R | |||||||
Mfr: BK/GMD-V-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 250mA Axial Lead | 0In Stock | GMD | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 3.455 Ohms | Bulk | BK-GMD-V-250-R | |||||||
Mfr: BK/GMD-V-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 500mA Axial Lead | 0In Stock | GMD | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 1.0645 Ohms | Bulk | BK-GMD-V-500-R | |||||||
Mfr: BK/GMD-V-125MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .125A Time Delay | 0In Stock | GMD | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 8.125 Ohms | Bulk | GMD-V-125MA BK-GMD-V-125MA | |||||||
Mfr: BK/GMD-600-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 948 mOhms | Bulk | BK-GMD-600-R | |||||||
0In Stock | GMD | Glass Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.89 A | Holder / Clip | Clip | 1.625 Ohms | Bulk | BK-GMD-375-R | ||||||||
0In Stock | GMD | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | 199.5 mOhms | Bulk | GMD-1-25-R | ||||||||
0In Stock | GMD | Glass Fuses | 150 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMD-2-5-R | ||||||||||
0In Stock | GMD | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |