MDV - Cartridge Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MDV | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDV | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK/MDV-1J0058 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDV | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDV-1J0058 | ||||||||||
Not Available Online | MDV | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK-MDV-3-2RAD TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses | Not Available Online | MDV | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Not Available Online | MDV | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | |||||||||||||
Not Available Online | MDV | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | |||||||||||||
Not Available Online | MDV | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial |