S501 - Cartridge Fuses
212 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/S501-80-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 27.9 Ohms | Bulk | BK-S501-80-R | |||||||
Mfr: BK/S501-6.3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-S501-6-3-R | ||||||
Mfr: BK/S501-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.038 A2 sec | Holder / Clip | Clip | 460 mOhms | Bulk | BK-S501-500-R | ||||||
Mfr: BK/S501-V-160-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 160mA -V FA | 0In Stock | S501 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-160-R | |||||||||
Mfr: BK/S501-V-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 2.5A -V FA | 0In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-2-5-R | |||||||||
Mfr: BK/S501-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 2A -V FA | 0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-2-R | |||||||||
Mfr: BK/S501-V-50-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 50mA -V FA | 0In Stock | S501 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-50-R | |||||||||
Mfr: BK/S501-V-80-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 80mA -V FA | 0In Stock | S501 | Ceramic Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-80-R | |||||||||
Mfr: BK1/S501-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 100mA FA | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-100-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/S501-V-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 8A -V FA | 0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-8-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.748 A | Holder / Clip | Clip | 113 mOhms | Bulk | BK-S501-1-6-R | |||||||
0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 104 A | Board Mount | Axial | 9 mOhms | Bulk | ||||||||
0In Stock | S501 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/S501-1.25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 1.25A BUSS FA | 0In Stock | S501 | Ceramic Fuses | 1.25 A | Fast Blow | 250 VAC | 1.5 kA | 0.146 A2 sec | Board Mount | Axial | 176 mOhms | Bulk | BK-S501-1-25-R | |||||||
Mfr: BK1/S501-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5x20mm FA 400mA | 0In Stock | S501 | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-400-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.018 A | Holder / Clip | Clip | 2.2 Ohms | Bulk | BK-S501-400-R | |||||||
Mfr: S501-2.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S501 2.5A | Not Available Online | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S501-2-5-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 250 VAC | 1.5 kA | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | S501-6-3-R | ||||||||
0In Stock | S501 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.097 A2 sec | Holder / Clip | Clip | 245 mOhms | Bulk | ||||||||
Mfr: S501-1-25A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 1.25A BUSS FUSE | 0In Stock | S501 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/S501-V-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 5A -V FA | 0In Stock | S501 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-5-R |