S505SC - Cartridge Fuses
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S505SC-3-15-R TTI: BK-S505SC-3-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.15A | 0In Stock | S505SC | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 40.4 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | |||||||
0In Stock | S505SC | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 237 A2 sec | Holder / Clip | Clip | 7 mOhms | Bulk | ||||||||
0In Stock | S505SC | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505SC | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 9.83 A2 sec | Holder / Clip | Clip | 55 mOhms | Bulk | ||||||||
Mfr: TR2-S505SC-10-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 10A | Not Available Online | S505SC | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 152 A2 sec | Holder / Clip | Clip | 10 mOhms | Reel | |||||||
0In Stock | S505SC | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-S505SC-1-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.25A | 0In Stock | S505SC | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 2014 A2 sec | Holder / Clip | Clip | 1.08 Ohms | Bulk | |||||||
Mfr: BK-S505SC-1-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A | 0In Stock | S505SC | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 7.35 A2 sec | Holder / Clip | Clip | 70 mOhms | Bulk | |||||||
Mfr: BK-S505SC-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 2.5A | 0In Stock | S505SC | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 19.9 A2 sec | Holder / Clip | Clip | 40 mOhms | Bulk | |||||||
0In Stock | S505SC | Ceramic Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 41 A2s | Board Mount | Axial | - 55 C | + 125 C | 18 mOhms | Bulk | ||||||
0In Stock | S505SC | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 1.38 A2 sec | Holder / Clip | Clip | 169 mOhms | Bulk | ||||||||
Mfr: BK-S505SC-6-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A | 0In Stock | S505SC | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 152 A2 sec | Holder / Clip | Clip | 10 mOhms | Bulk | |||||||
Mfr: TR3-S505SC-6-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A | 0In Stock | S505SC | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 152 A2 sec | Holder / Clip | Clip | 10 mOhms | Reel | |||||||
Mfr: TR3-S505SC-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 15A | 0In Stock | S505SC | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 237 A2 sec | Holder / Clip | Clip | 7 mOhms | Reel | |||||||
0In Stock | S505SC | Ceramic Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 7.35 A2s | Board Mount | Axial | - 55 C | + 125 C | 70 mOhms | Reel | ||||||
Mfr: TR3-S505SC-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 10A | 0In Stock | S505SC | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 152 A2 sec | Holder / Clip | Clip | 10 mOhms | Reel | |||||||
0In Stock | S505SC | Reel | |||||||||||||||||
Mfr: TR2-S505SC-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.15A | 0In Stock | S505SC | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 40.4 A2 sec | Holder / Clip | Clip | 31 mOhms | Reel | |||||||
0In Stock | S505SC | Ceramic Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 9.83 A2s | Board Mount | Axial | - 55 C | + 125 C | 55 mOhms | Reel | ||||||
0In Stock | S505SC | Reel | |||||||||||||||||
0In Stock | S505SC | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 71.2 A2 sec | Holder / Clip | Clip | 13 mOhms | Reel | ||||||||
0In Stock | S505SC | Ceramic Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 237 A2s | Board Mount | Axial | - 55 C | + 125 C | 7 mOhms | Reel | ||||||
0In Stock | S505SC | Ceramic Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 19.9 A2s | Board Mount | Axial | - 55 C | + 125 C | 40 mOhms | Reel | ||||||
0In Stock | S505SC | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 41 A2 sec | Holder / Clip | Clip | 18 mOhms | Reel | ||||||||
0In Stock | S505SC | Ceramic Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 2.14 A2s | Board Mount | Axial | - 55 C | + 125 C | 108 mOhms | Reel |
- 1
- 2