S505SCH - Cartridge Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR2-S505SCH-6-3R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 6.3A 250V high I2t ceramic | 0In Stock | S505SCH | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 330 A2 sec | Holder / Clip | Clip | 10 mOhms | Reel | |||||||
Mfr: TR2-S505SCH-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 250V high I2t ceramic | 0In Stock | S505SCH | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 160 A2 sec | Holder / Clip | Clip | 14 mOhms | Reel | |||||||
Mfr: TR3-S505SCH-6-3R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 6.3A 250V high I2t ceramic | 0In Stock | S505SCH | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 330 A2 sec | Holder / Clip | Clip | 10 mOhms | Reel | |||||||
Mfr: TR2-S505SCH-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 250V high I2t ceramic | 0In Stock | S505SCH | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 120 A2 sec | Holder / Clip | Clip | 17 mOhms | Reel | |||||||
Mfr: TR3-S505SCH-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 250V high I2t ceramic | 0In Stock | S505SCH | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 120 A2 sec | Holder / Clip | Clip | 17 mOhms | Reel | |||||||
Mfr: BK-S505SCH-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 250V high I2t ceramic | 0In Stock | S505SCH | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 160 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14 mOhms | Bulk | ||||
Mfr: BK-S505SCH-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 250V high I2t ceramic | 0In Stock | S505SCH | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 120 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17 mOhms | Bulk | ||||
Mfr: BK-S505SCH-6-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 6.3A 250V high I2t ceramic | 0In Stock | S505SCH | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 330 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10 mOhms | Bulk | ||||
Mfr: TR3-S505SCH-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 250V high I2t ceramic | 0In Stock | S505SCH | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 160 A2 sec | Holder / Clip | Clip | 14 mOhms | Reel |