S506 - Cartridge Fuses
248 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-S506-6-3-R TTI: BK1-S506-6-3-R Bussmann / Eaton Availability: 10.000In StockCartridge Fuses 63MA Time Delay Low Breaking Glass | 10.000In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | ||||||||
Mfr: BK1-S506-2-R TTI: BK1-S506-2-R Bussmann / Eaton Availability: 3.000In StockCartridge Fuses S506 2A TD | 3.000In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 28 mOhms | ||||||||
Mfr: BK1-S506-160-R TTI: BK1-S506-160-R Bussmann / Eaton Availability: 1.000In StockCartridge Fuses S506 160mA TD | 1.000In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | S506 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK1/S506-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 100mA TD | 0In Stock | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK1-S506-100-R | ||||||||
Mfr: BK1/S506-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 200mA TD | 0In Stock | S506 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-200-R | |||||||||
Mfr: BK/S506-V-1.25R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 1.25A -V TD | 0In Stock | S506 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-1-25R | |||||||||
Mfr: BK/S506-V-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 1.6A -V TD | 0In Stock | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-1-6-R | |||||||||
Mfr: BK/S506-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 2A -V TD | 0In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-2-R | |||||||||
Mfr: BK/S506-V-800-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 800mA -V TD | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-800-R | |||||||||
Mfr: BK1/S506-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 8A TD | 0In Stock | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-8-R | |||||||||
Mfr: BK/S506-40-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 13.9 Ohms | BK-S506-40-R | |||||||
Mfr: BK/S506-160-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.27 Ohms | BK-S506-160-R | |||||||
Mfr: BK/S506-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.8 Ohms | BK-S506-100-R | |||||||
0In Stock | S506 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 60 mOhms | BK-S506-1-25-R | ||||||||
Mfr: BK/S506-12.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 125 A | Holder / Clip | Clip | Bulk | 4 mOhms | BK-S506-12-5-R | |||||||
Mfr: BK1/S506-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 400mA TD | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-400-R | |||||||||
Mfr: BK/S506-63-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | S506 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 6.96 Ohms | BK-S506-63-R | |||||||
0In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 33.25 mOhms | BK-S506-2-R | ||||||||
Mfr: BK1/S506-800-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 800mA TD | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-800-R | |||||||||
Mfr: BK1/S506-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 1A TD | 0In Stock | S506 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-1-R | |||||||||
Mfr: BK1/S506-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 250mA TD | 0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-250-R | |||||||||
0In Stock | S506 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: S506-100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S506 100mA TD 5-IN | Not Available Online | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/S506-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 4A -V TD | 0In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-4-R |