SHT 6.3x32 - Cartridge Fuses
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | SHT 6.3x32 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 71.4 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||
940In Stock60 On Order Expected 29-Dec-26 | SHT 6.3x32 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
310In Stock690 On Order Expected 22-Feb-27 | SHT 6.3x32 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 63 VDC | 5440 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock1.000 On Order Expected 22-Mar-27 | SHT 6.3x32 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 84 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 32 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 63 VDC | 8750 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SHT 6.3x32 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 400 VDC | 1400 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Mfr: 8020.5026.G TTI: 8020.5026.G Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 32A 400 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 32 A | Time Delay / Slow Blow | 400 VAC | 63 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Mfr: 8020.5021.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 10A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 3.15 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 1.5 kA | 390 A2 sec | Holder / Clip | Clip | Bulk | ||||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 10.5 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||
Mfr: 8020.5022.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 12.5A 400 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 12.5 A | Time Delay / Slow Blow | 400 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.5013G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 1.6A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.5023.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 16A 400 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 400 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 63 VDC | 4000 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 12.5 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 400 VDC | 710 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
Mfr: 8020.5017.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 4A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.5019.G TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SHT 6.3X32 FUSE 6.3A 500 VAC | Not Available Online | SHT 6.3x32 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Not Available Online | SHT 6.3x32 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 5.4 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 20 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 39 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||
Mfr: 8020.5011.G TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SHT 6.3X32 FUSE 1A 500 VAC | Not Available Online | SHT 6.3x32 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.5015.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 2.5A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.5025.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 25A 400 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 400 VAC | 63 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.5020.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 8A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C |
- 1
- 2