SPT 3.6x10 Pigtail - Cartridge Fuses
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8020.0511.PT TTI: 8020.0511.PT Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 500mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | Bulk | ||||||
Mfr: 8020.0507.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 200mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0509.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 315mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0508.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 250mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0513.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 800mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0515.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 1.25A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0517.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SPT 3.6x10 FUSE 2A T | Not Available Online | SPT 3.6x10 Pigtail | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0518.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 2.5A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0520.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 4A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0505.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 125mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0514.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 1A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0516.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 1.6A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0521.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 5A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0510.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 400mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0519.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6x10 FUSE 3.15A T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0504.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 100mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 100 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | |||||||
Mfr: 8020.0512.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 630mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C |