SPT 6.3x32 - Cartridge Fuses
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SPT 6.3x32 | Ceramic Fuse | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | 805 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||
0In Stock | SPT 6.3x32 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | Reel | ||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 32 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 150 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | |||||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | |||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | |||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 63 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 150 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | ||||||||
0In Stock | SPT 6.3x32 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | 1690 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||
0In Stock | SPT 6.3x32 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | |||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | |||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | |||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | 4.2 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | Holder / Clip | Clip | ||||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | ||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | |||||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | |||||||||
Mfr: 0001.2532.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SPT PT 3AG 6.3V | Not Available Online | SPT 6.3x32 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | ||||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | Bulk |