Littelfuse - Fuses with Leads - Through Hole
3.345 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37213150001 TTI: 37213150001 Littelfuse Availability: 3.000In StockFuses with Leads - Through Hole IEC TL LBC LL 3.15A TR5 | 3.000In Stock | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 60 A2 sec | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Ammo Pack | |||
Mfr: 37211250001 TTI: 37211250001 Littelfuse Availability: 18.000In Stock9.000 On Order Expected Fuses with Leads - Through Hole 250V 1.25A IEC TL LBC TR5 LL | 18.000In Stock9.000 On Order Expected | 372 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 55 mOhms | Ammo Pack | ||||
Mfr: 37213150411 TTI: 37213150411 Littelfuse Availability: 24.000In Stock6.000 On Order Expected 16-Dec-26 Fuses with Leads - Through Hole IEC TL LBC SL 3.15A TR5 | 24.000In Stock6.000 On Order Expected 16-Dec-26 | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 60 A2 sec | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Bulk | |||
Mfr: 37211000411 TTI: 37211000411 Littelfuse Availability: 18.000In Stock20.000 On Order Expected Fuses with Leads - Through Hole IEC TL LBC SL 1A TR5 | 18.000In Stock20.000 On Order Expected | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 5.5 A2 sec | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Bulk | |||
Mfr: 37211000431 TTI: 37211000431 Littelfuse Availability: 2.000In Stock3.000 On Order Expected 27-Jan-27 Fuses with Leads - Through Hole IEC TL LBC SL 1A TR5 | 2.000In Stock3.000 On Order Expected 27-Jan-27 | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 5.5 A2 sec | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Bulk | |||
Mfr: 37205000001 TTI: 37205000001 Littelfuse Availability: 5.000In Stock6.000 On Order Expected 02-Dec-26 Fuses with Leads - Through Hole IEC TL LBC LL .500A TR5 250V | 5.000In Stock6.000 On Order Expected 02-Dec-26 | 372 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 1.3 A2 sec | Radial | TR5 | - 40 C | + 85 C | 155 mOhms | Ammo Pack | |||
Mfr: 37211000001 TTI: 37211000001 Littelfuse Availability: 2.000In StockFuses with Leads - Through Hole 250V 1A IEC TL LBC TR5 LL | 2.000In Stock | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 5.5 A2 sec | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Ammo Pack | |||
Mfr: 0251005.MRT1L TTI: 0251005.MRT1L Littelfuse Availability: 1.000In StockFuses with Leads - Through Hole 125V 5A | 1.000In Stock | 251 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 4.14 A2 sec | Axial | PICO II | - 55 C | + 125 C | 15.5 mOhms | Reel | ||
Mfr: 37214000001 TTI: 37214000001 Littelfuse Availability: 2.800In StockFuses with Leads - Through Hole IEC TL LBC LL 4A TR5 | 2.800In Stock | 372 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | 95 A2 sec | Radial | TR5 | - 40 C | + 85 C | 12 mOhms | Ammo Pack | |||
Mfr: 0251001.MRT1L TTI: 0251001.MRT1L Littelfuse Availability: 1.000In Stock3.000 On Order Expected 27-Jan-27 Fuses with Leads - Through Hole 125V 1A | 1.000In Stock3.000 On Order Expected 27-Jan-27 | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 50 A, 300 A | 0.256 A2 sec | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Reel | |||
Mfr: 39211250000 TTI: 39211250000 Littelfuse Availability: 1.400In StockFuses with Leads - Through Hole TE5 Time-Lag 1.25A, 250V, 500mW | 1.400In Stock | 392 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | 9.75 A2 sec | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Ammo Pack | |||
Mfr: 37201000431 TTI: 37201000431 Littelfuse Availability: 1.200In StockFuses with Leads - Through Hole 250V .100A IEC TL LBC TR5 SL | 1.200In Stock | 372 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.047 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.703 Ohms | Bulk | |||
Mfr: 37011000410 TTI: 37011000410 Littelfuse Availability: 1.000In StockFuses with Leads - Through Hole 250V IEC LBC SL 1A TR5 | 1.000In Stock | 370 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 0.2 A2 sec | Radial | TR5 | - 40 C | + 85 C | 67.6 mOhms | Bulk | |||
Mfr: 37211600431 TTI: 37211600431 Littelfuse Availability: 1.200In StockFuses with Leads - Through Hole 1.6A 250V TIME LAG RADIAL LEAD | 1.200In Stock | 372 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 41 mOhms | Bulk | |||
Mfr: 37212000411 TTI: 37212000411 Littelfuse Availability: 3.000In StockFuses with Leads - Through Hole IEC TL LBC SL 2A TR5 | 3.000In Stock | 372 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 23 A2 sec | Radial | TR5 | - 40 C | + 85 C | 31 mOhms | Bulk | |||
Mfr: 38211000000 TTI: 38211000000 Littelfuse Availability: 2.000In StockFuses with Leads - Through Hole 250V IEC TL LL 1A TR5 | 2.000In Stock | 382 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 3 A2 sec | Radial | TR5 | - 40 C | + 85 C | 62.5 mOhms | Ammo Pack | |||
Mfr: 37321000410 TTI: 37321000410 Littelfuse Availability: 22.000In StockFuses with Leads - Through Hole 250V UL FA SL 10A TR5 | 22.000In Stock | 373 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 55 A2 sec | Radial | TR5 | - 40 C | + 85 C | 5.945 mOhms | Bulk | |||
Mfr: 0251001.HAT1L TTI: 0251001.HAT1L Littelfuse Availability: 100In StockFuses with Leads - Through Hole 125V 1A PICO II FA | 100In Stock | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 128 mOhms | Ammo Pack | |||||
Mfr: 37214000411 TTI: 37214000411 Littelfuse Availability: 2.000In StockFuses with Leads - Through Hole IEC TL LBC SL 4A TR5 | 2.000In Stock | 372 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | 95 A2 sec | Radial | TR5 | - 40 C | + 85 C | 12 mOhms | Bulk | |||
Mfr: 37212500411 TTI: 37212500411 Littelfuse Availability: 1.000In Stock2.000 On Order Expected 27-Jan-27 Fuses with Leads - Through Hole IEC TL LBC SL 2.5A TR5 | 1.000In Stock2.000 On Order Expected 27-Jan-27 | 372 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 35 A2 sec | Radial | TR5 | - 40 C | + 85 C | 23 mOhms | Bulk | |||
Mfr: 047301.5MRT1L TTI: 047301.5MRT1L Littelfuse Availability: 1.000In StockFuses with Leads - Through Hole 125V 1.5A Slo-Blo | 1.000In Stock | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 3.94 A2 sec | Axial | PICO II | - 55 C | + 125 C | 116 mOhms | Reel | ||
Mfr: 37205000431 TTI: 37205000431 Littelfuse Availability: 1.200In StockFuses with Leads - Through Hole 250V TR5 SL .500A | 1.200In Stock | 372 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 1.3 A2 sec | Radial | TR5 | - 40 C | + 85 C | 155 mOhms | Bulk | |||
Mfr: 37211600001 TTI: 37211600001 Littelfuse Availability: 2.000In Stock1.000 On Order Expected 27-Jan-27 Fuses with Leads - Through Hole 250V 1.6A IEC TL LBC TR5 LL | 2.000In Stock1.000 On Order Expected 27-Jan-27 | 372 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 41 mOhms | Ammo Pack | |||
1.000In Stock | 259 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.00016 A2 sec | Radial | Safe-T-Plus | - 55 C | + 90 C | 7 Ohms | Bulk | |||
1.000In Stock | 259 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 29.5 mOhms | Bulk |