Littelfuse - Fuses with Leads - Through Hole
3.345 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37211000411 TTI: 37211000411 Littelfuse Availability: 18.000In Stock21.000 On Order Expected Fuses with Leads - Through Hole IEC TL LBC SL 1A TR5 | 18.000In Stock21.000 On Order Expected | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Bulk | |||||
Mfr: 37211250001 TTI: 37211250001 Littelfuse Availability: 6.000In Stock21.000 On Order Expected Fuses with Leads - Through Hole 250V 1.25A IEC TL LBC TR5 LL | 6.000In Stock21.000 On Order Expected | 372 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 55 mOhms | Ammo Pack | |||||
Mfr: 37213150411 TTI: 37213150411 Littelfuse Availability: 12.000In Stock22.000 On Order Expected Fuses with Leads - Through Hole IEC TL LBC SL 3.15A TR5 | 12.000In Stock22.000 On Order Expected | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Bulk | |||||
Mfr: 37213150001 TTI: 37213150001 Littelfuse Availability: 3.000In StockFuses with Leads - Through Hole IEC TL LBC LL 3.15A TR5 | 3.000In Stock | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Ammo Pack | |||||
Mfr: 37205000001 TTI: 37205000001 Littelfuse Availability: 5.000In Stock9.000 On Order Expected Fuses with Leads - Through Hole IEC TL LBC LL .500A TR5 250V | 5.000In Stock9.000 On Order Expected | 372 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 155 mOhms | Ammo Pack | |||||
Mfr: 37211000431 TTI: 37211000431 Littelfuse Availability: 2.000In Stock3.000 On Order Expected 27-Jan-27 Fuses with Leads - Through Hole IEC TL LBC SL 1A TR5 | 2.000In Stock3.000 On Order Expected 27-Jan-27 | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Bulk | |||||
Mfr: 0251001.MRT1L TTI: 0251001.MRT1L Littelfuse Availability: 1.000In Stock3.000 On Order Expected 27-Jan-27 Fuses with Leads - Through Hole 125V 1A | 1.000In Stock3.000 On Order Expected 27-Jan-27 | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Reel | |||||
Mfr: 0242.050UAT1 TTI: 0242.050UAT1 Littelfuse Availability: 1.000In Stock6.500 On Order Expected Fuses with Leads - Through Hole 250V .05A | 1.000In Stock6.500 On Order Expected | 242 | PCB Mount Fuses | 50 mA | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 4 kA | Axial | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 11.97 Ohms | Ammo Pack | ||||
Mfr: 37214000001 TTI: 37214000001 Littelfuse Availability: 1.600In Stock21.200 On Order Expected Fuses with Leads - Through Hole IEC TL LBC LL 4A TR5 | 1.600In Stock21.200 On Order Expected | 372 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | Radial | TR5 | - 40 C | + 85 C | 12 mOhms | Ammo Pack | |||||
Mfr: 047301.5MRT1L TTI: 047301.5MRT1L Littelfuse Availability: 1.000In StockFuses with Leads - Through Hole 125V 1.5A Slo-Blo | 1.000In Stock | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | Axial | PICO II | - 55 C | + 125 C | 116 mOhms | Reel | ||||
Mfr: 37321000410 TTI: 37321000410 Littelfuse Availability: 22.000In StockFuses with Leads - Through Hole 250V UL FA SL 10A TR5 | 22.000In Stock | 373 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 5.945 mOhms | Bulk | |||||
Mfr: 38211000000 TTI: 38211000000 Littelfuse Availability: 1.000In StockFuses with Leads - Through Hole 250V IEC TL LL 1A TR5 | 1.000In Stock | 382 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 62.5 mOhms | Ammo Pack | |||||
Mfr: 39211250000 TTI: 39211250000 Littelfuse Availability: 1.400In StockFuses with Leads - Through Hole TE5 Time-Lag 1.25A, 250V, 500mW | 1.400In Stock | 392 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Ammo Pack | |||||
Mfr: 37011000410 TTI: 37011000410 Littelfuse Availability: 1.000In StockFuses with Leads - Through Hole 250V IEC LBC SL 1A TR5 | 1.000In Stock | 370 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 67.6 mOhms | Bulk | |||||
1.000In Stock | 259 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 29.5 mOhms | Bulk | |||||
Mfr: 37211000001 TTI: 37211000001 Littelfuse Availability: 0In Stock3.000 On Order Expected 27-Jan-27 Fuses with Leads - Through Hole 250V 1A IEC TL LBC TR5 LL | 0In Stock3.000 On Order Expected 27-Jan-27 | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Ammo Pack | |||||
Mfr: 39208000000 TTI: 39208000000 Littelfuse Availability: 0In Stock211.600 On Order Expected Fuses with Leads - Through Hole 250V IEC TL LL .800A TE5 | 0In Stock211.600 On Order Expected | 392 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Ammo Pack | |||||
Mfr: 0251005.MRT1L TTI: 0251005.MRT1L Littelfuse Availability: 0In Stock2.000 On Order Expected 27-Jan-27 Fuses with Leads - Through Hole 125V 5A | 0In Stock2.000 On Order Expected 27-Jan-27 | 251 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 15.5 mOhms | Reel | ||||
Mfr: 39214000000 TTI: 39214000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 4A TE5 | 0In Stock | 392 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | Radial | TE5 | - 40 C | + 85 C | 12.8 mOhms | Ammo Pack | |||||
Mfr: 39113150000 TTI: 39113150000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125mA - 4A Fast-Acting Fuse | 0In Stock | 391 | PCB Mount Fuses | 3.15 A | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | 14 mOhms | Ammo Pack | ||||||
Mfr: 39611600440 TTI: 39611600440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL SL 1.6A TE5 | 0In Stock | 396 | PCB Mount Fuses | 1.6 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 50.2 mOhms | Bulk | |||||
Mfr: 39604000440 TTI: 39604000440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL SL .400A TE5 | 0In Stock | 396 | PCB Mount Fuses | 400 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 375 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | |||||
Mfr: 37206300431 TTI: 37206300431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .630A IEC LBC TR5 SL | 0In Stock | 372 | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 115 mOhms | Bulk | |||||
Mfr: 37411000000 TTI: 37411000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 1A TR5 | 0In Stock | 374 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 105 mOhms | Ammo Pack |