Schurter - Fuses with Leads - Through Hole
771 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7100.1015.13 TTI: 7100.1015.13 Schurter Availability: 300In StockFuses with Leads - Through Hole FRT 250T 1A T 3.5 | 300In Stock | FRT 250T | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 7100.1020.13 TTI: 7100.1020.13 Schurter Availability: 500In StockFuses with Leads - Through Hole FRT 250T 3.15A T 3.5 | 500In Stock | FRT 250T | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Bulk | ||||||
2.500In Stock | MST 250 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 7010.7090.13 TTI: 7010.7090.13 Schurter Availability: 600In StockFuses with Leads - Through Hole 172322 F 125V 2A | 600In Stock | 172322 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | 2.3 mm x 8 mm | - 55 C | + 85 C | Bulk | |||||
1.200In Stock | MST 250 | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
800In Stock | MSF 250 | PCB Mount Fuses | 200 mA | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 35 A | Radial | 8.5 mm x 8.5 mm | - 55 C | + 125 C | Bulk | ||||||
700In Stock | MST 250 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | |||||||
Mfr: 7010.6470.13 TTI: 7010.6470.13 Schurter Availability: 500In StockFuses with Leads - Through Hole FUSIBLEHA81 10A | 500In Stock | Bulk | |||||||||||||||||
500In Stock | MXT 250 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | |||||||
Mfr: 7100.1009.13 TTI: 7100.1009.13 Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 250mA T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 7100.1018.13 TTI: 7100.1018.13 Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 2A T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 7100.1012.13 TTI: 7100.1012.13 Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 500mA T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 7010.7080.13 TTI: 7010.7080.13 Schurter Availability: Not Available OnlineFuses with Leads - Through Hole 172322 FUSE 1.5A F | Not Available Online | 172322 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | 2.3 mm x 8 mm | Bulk | |||||||
Mfr: 7100.1170.95 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 3.15A F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Reel | ||||||
0In Stock | MSU 250 | PCB Mount Fuses | 15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | ||||||||
Mfr: 7100.1170.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole 19mm 250V 3.15A | 0In Stock | FRT 250F | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: 7100.1173.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 6.3A F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: 7100.1174.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F FUSE 8A F | 0In Stock | FRT 250F | PCB Mount Fuses | 8 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | |||||||||
Mfr: 7100.1175.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F FUSE 10A F | 0In Stock | FRT 250F | PCB Mount Fuses | 10 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | |||||||||
Mfr: 7100.1172.95 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 5A F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 7100.1173.95 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 6.3A F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Reel | ||||||
0In Stock | MSU 125 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | ||||||||
Mfr: 7100.1016.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 1.25A T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 250 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | ||||||||
0In Stock | MSU 125 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C |