Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SR-5F-10A-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole 10A 250V SR-5F | Not Available Online | SR-5F | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 50 A | 145 A2 sec | Radial | Submini | - 40 C | + 125 C | 7 mOhms | Ammo Pack | ||||
Mfr: SS-5F-10A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 10A 250V SS-5F-RADIAL FA FUSE | 0In Stock | SS-5F | PCB Mount Fuses | 10 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | Submini | 6.5 mOhms | Bulk | |||||||
0In Stock | GFA | PCB Mount Fuses | 50 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-20 | |||||||||
0In Stock | GFA | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | |||||||||
0In Stock | IBS_TR5_4AT IBSTR54AT | ||||||||||||||||||
Mfr: SR-5H-2.5A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5H RADIAL TD FUSE | 0In Stock | SR-5H | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | Submini | Bulk | SR-5H-2-5A-BK | ||||||||
0In Stock | GMW | Specialty Fuses | 750 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-3-4 | |||||||
Mfr: 0251004.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 2.45 A2 sec | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Ammo Pack | |||
Mfr: 38311000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 300V UL TL TR5 LL 1A | Not Available Online | 383 | PCB Mount Fuses | 1 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 3 A2 sec | Radial | TR5 | - 65 C | + 125 C | 62.5 mOhms | Ammo Pack | ||||
Mfr: 40013150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL 3.15A | 0In Stock | 400 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 16.65 mOhms | Ammo Pack | |||||
Mfr: 0473001.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 1A | 0In Stock | 473 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | 2.01 A2 sec | Axial | PICO II | Ammo Pack | ||||||
Mfr: 0473002.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 2A | 0In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0473005.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 5A | 0In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | 54.8 A2 sec | Axial | PICO II | Ammo Pack | ||||||
Mfr: 0491002.MAT1 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole PRTCTR 125V FA RoHS AMMO 2A | 0In Stock | 491 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Bulk | ||||||||
0In Stock | 272 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 57.8 mOhms | Bulk | |||||
0In Stock | 273 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 227 mOhms | Bulk | |||||
Mfr: 40005000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL .500A | 0In Stock | 400 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | 2.17 A2 sec | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 2.45 A2 sec | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Bulk | ||||
Mfr: 7010.7040.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole 172322 FUSE 375mA F | 0In Stock | 172322 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | 2.3 mm x 8 mm | ||||||||
Mfr: SR-5-200MA-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5 200MA | 0In Stock | SR-5 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.168832 A2 sec | Radial | Submini | - 40 C | + 85 C | 940 mOhms | Bulk | ||||
Mfr: 80814000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 4A Short Leads | Not Available Online | 808 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 10 kA | 0.5445 A2 sec | Radial | TE5 | - 40 C | + 125 C | 27 mOhms | Bulk | |||
Mfr: 80414000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 4A TE7 | Not Available Online | 804 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 150 A | Radial | TE7 | - 40 C | + 125 C | 17.4 mOhms | Bulk | ||||
Mfr: 80713150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 3.15A TE7 | 0In Stock | 807 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 197.3 A2 sec | Radial | TE7 | - 40 C | + 125 C | 21.8 mOhms | Bulk | |||
Mfr: 80716300000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 6.3A TE7 | 0In Stock | 807 | PCB Mount Fuses | 6.3 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 1063.2 A2 sec | Radial | TE7 | - 40 C | + 125 C | 10 mOhms | Reel | |||
Mfr: 0251003.PF001L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A PICO II Fast Acting | 0In Stock | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | 29 mOhms | Reel |