Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRE-5-630MA-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 630 mA | Radial | Bulk | |||||||||||||
Mfr: SRE-5-800MA-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 800 mA | Radial | Bulk | |||||||||||||
Mfr: SSE-5-630MA-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SSE | PCB Mount Fuses | 630 mA | Radial | Bulk | |||||||||||||
Mfr: 39211250440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1.25A TE5 | 0In Stock | 392 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 56.9 mOhms | Bulk | |||||
0In Stock | 278 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 293 mOhms | Bulk | |||||
0In Stock | 251 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 0.0598 A2 sec | Axial | PICO II | - 55 C | + 125 C | 280 mOhms | Reel | ||||
0In Stock | GLN | PCB Mount Fuses | 8 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GLX | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
Not Available Online | GLX | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GMW | Specialty Fuses | 300 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-3-10 | ||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | GMW | Specialty Fuses | 400 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-4-10 | ||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||||
Mfr: 0251.250HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .250A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0116 | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Ammo Pack | |||
Mfr: 02513.15MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.15A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 3.15 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | 36.4 mOhms | Bulk | |||||||
Mfr: 38221000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 10A IEC TL TR5 LL | 0In Stock | 382 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 4.2 mOhms | Bulk | |||||
Mfr: 37211000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 1A IEC TL LBC TR5 SL | 0In Stock | 372 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 78 mOhms | Bulk | |||||
Mfr: 7100.1074.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F FUSE 8A F | 0In Stock | FRT 250T | PCB Mount Fuses | 8 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | |||||||||
0In Stock | 369 | PCB Mount Fuses | 1 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 8 A2 sec | Radial | TE5 | - 40 C | + 125 C | 71.5 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 1.19 A2 sec | Axial | PICO II | - 55 C | + 125 C | 29.5 mOhms | Bulk | ||||
0In Stock | 253 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 25.5 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7.2 mOhms | Bulk | ||||
Mfr: 38321000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 300V UL TL TR5 LL 10A | Not Available Online | 383 | PCB Mount Fuses | 10 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 65 C | + 125 C | 4.2 mOhms | Ammo Pack | |||||
Mfr: 047302.5MAT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V PICO II SB RoHS 2.5A | Not Available Online | 473 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | 13 A2 sec | Axial | PICO II | Ammo Pack | ||||||
Mfr: 40014000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO 4A | Not Available Online | 400 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | 133.4 A2 sec | Radial | TE5 | - 40 C | + 85 C | 12.35 mOhms | Ammo Pack | ||||
0In Stock | 253 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.00174 A2 sec | Axial | PICO II | - 55 C | + 125 C | 1.7 Ohms | Bulk |