Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 251 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 1.19 A2 sec | Axial | PICO II | - 55 C | + 125 C | 29 mOhms | Bulk | 576-251003L 251003L | |||
0In Stock | MSU 250 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | ||||||||
Mfr: 7100.1168.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 2A F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: 0217.400MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 400 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.125 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 277 mOhms | Bulk | ||||
Not Available Online | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-2 | ||||||||
0In Stock | MSU 250 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | ||||||||
0In Stock | 259 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0095 A2 sec | Radial | Safe-T-Plus | - 55 C | + 90 C | 665 mOhms | Bulk | 0259-250M | |||
0In Stock | 274 | Hi-Rel Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 42.5 mOhms | Bulk | |||||
0In Stock | MSU 250 | PCB Mount Fuses | 250 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | ||||||||
Mfr: 7100.1019.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole SUBMIN FUSE 2.5 AMPS | 0In Stock | FRT 250T | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 7.3 A2 sec | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
0In Stock | GFA | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | |||||||||
0In Stock | PC Tron | PCB Mount Fuses | 750 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Bulk | BK-PCC-3-4-R | ||||||||
Mfr: BK/PCG-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PC TRON | 0In Stock | PC Tron | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 10 kA | Radial | PC-Tron | Bulk | BK-PCG-5-R | |||||||
0In Stock | PC Tron | PCB Mount Fuses | 1.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.09 A2 sec | Radial | PC-Tron | Bulk | BK-PCB-1-1-2-R | |||||||
Mfr: 7100.1017.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 1.6A T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
0In Stock | 251 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0116 A2 sec | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Bulk | ||||
0In Stock | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 50 A, 300 A | 0.405 A2 sec | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Reel | |||||
Mfr: 0251012.NRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 12A | 0In Stock | 251 | PCB Mount Fuses | 12 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 5 mOhms | Reel | ||||
Not Available Online | 253 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 10.4 A2 sec | Axial | PICO II | - 55 C | + 125 C | 10.7 mOhms | Bulk | ||||
Mfr: 37311000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA LL 1A TR5 | 0In Stock | 373 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.125 A2 sec | Radial | TR5 | - 40 C | + 85 C | 71 mOhms | Ammo Pack | ||||
Mfr: 37302000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL FA LL .200A TR5 | Not Available Online | 373 | PCB Mount Fuses | 200 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 3.226 Ohms | Ammo Pack | |||||
Mfr: 7100.1065.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 1A F 3.5 | 0In Stock | FRT 250F | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
0In Stock | 372 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 1.3 A2 sec | Radial | TR5 | - 40 C | + 85 C | 155 mOhms | Bulk | |||||
Mfr: 37211250411 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 1.25A IEC TL SL | 0In Stock | 372 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 9 A2 sec | Radial | TR5 | - 40 C | + 85 C | 55 mOhms | Bulk | ||||
Mfr: 39513150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL 3.15A TE5 | 0In Stock | 395 | PCB Mount Fuses | 3.15 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 1.9 A2 sec | Radial | TE5 | - 40 C | + 85 C | 24.7 mOhms | Bulk |