Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 202 | PCB Mount Fuses | 750 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 166 mOhms | Tube | ||||||
Mfr: 39813150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP 3.15A | 0In Stock | 398 | PCB Mount Fuses | 3.15 A | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 16 mOhms | Ammo Pack | ||||
Mfr: SR-5F-6.3A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 6.3A 125V SR-5F Radial FA Fuse | 0In Stock | SR-5F | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 75 A2 sec | Radial | Submini | - 40 C | + 125 C | 15 mOhms | Bulk | SR-5F-6-3A-BK | |||
0In Stock | GFA | PCB Mount Fuses | 12 A | 32 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 250 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-4 | |||||||||
Mfr: GFA-15/100 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 0In Stock | GFA | PCB Mount Fuses | 150 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-15-100 | ||||||||
0In Stock | PCE | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 10 kA | 5 A2 sec | Radial | PC-Tron | Bulk | ||||||||
Mfr: 0242.080HAT1 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V80mA BARRIER AMMO | 0In Stock | 242 | PCB Mount Fuses | 80 mA | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 4 kA | 0.000214 A2 sec | Axial | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 8.19 Ohms | Ammo Pack | |||
Mfr: SR-5H-2A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5H RADIAL TD FUSE | 0In Stock | SR-5H | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | Submini | Bulk | |||||||||
Mfr: SR-5H-3.15A-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5H-RADIAL TD FUSE | 0In Stock | SR-5H | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | Submini | Ammo Pack | SR-5H-3-15A-AP | ||||||||
Mfr: SR-5H-4A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5H RADIAL TD FUSE | 0In Stock | SR-5H | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | Submini | Bulk | |||||||||
0In Stock | PCB | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A, 5.9 kA, 10 kA | Radial | PC-Tron | Bulk | PCB-1-2-R | ||||||||
0In Stock | PCF | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | ||||||||||
0In Stock | PCH | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | ||||||||||
Mfr: PCI-5-R TTI: Not Assigned Eaton Electronics Fuses with Leads - Through Hole BUSS SUBMINIATURE FUSE | 0In Stock | PCI | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | |||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||||
0In Stock | GMW | Specialty Fuses | 1.5 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-1-2 | ||||||||
Mfr: 30305000421 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL .500A TR3 | 0In Stock | 303 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | 532 mOhms | Bulk | ||||
Mfr: 38511500000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole Interface Protector 125V 1.5A | Not Available Online | 385 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 62 mOhms | Ammo Pack | |||||
Mfr: 38503500000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole Interface Protector 125V .350A | Not Available Online | 385 | PCB Mount Fuses | 350 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 454 mOhms | Ammo Pack | |||||
Mfr: 30301250421 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL .125A TR3 | 0In Stock | 303 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | 3.461 Ohms | Bulk | ||||
Mfr: 39513150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA LL 3.15A TE5 | 0In Stock | 395 | PCB Mount Fuses | 3.15 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 1.9 A2 sec | Radial | TE5 | - 40 C | + 85 C | 24.7 mOhms | Ammo Pack | ||||
Mfr: 39512500440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL 2.5A TE5 | 0In Stock | 395 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 1.1 A2 sec | Radial | TE5 | - 40 C | + 85 C | 30.48 mOhms | Bulk | ||||
Mfr: 025101.6MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.6A | 0In Stock | 251 | PCB Mount Fuses | 1.6 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 70 mOhms | Ammo Pack | ||||
Mfr: 37204000431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .400A TR5 | 0In Stock | 372 | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.9 A2 sec | Radial | TR5 | - 40 C | + 85 C | 205 mOhms | Bulk |