Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0251.200MRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .2A | 0In Stock | 251 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | 895 mOhms | Reel | |||||||
Mfr: 0251.200MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .2A | 0In Stock | 251 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | 895 mOhms | Bulk | |||||||
Mfr: 7100.1113.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 630mA T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: 026303.5WRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 3.5A PICO II | 0In Stock | 263 | PCB Mount Fuses | 3.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 22.4 mOhms | Reel | |||||
Mfr: 7100.1161.95 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 400mA F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 400 mA | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 0251004.NRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Reel | ||||
Mfr: 02511.25MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.25A | 0In Stock | 251 | PCB Mount Fuses | 1.25 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.39 A2 sec | Axial | PICO II | - 55 C | + 125 C | 100 mOhms | Bulk | |||
Mfr: 026301.5WRT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V 1.5A PICO II | Not Available Online | 263 | PCB Mount Fuses | 1.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 63.5 mOhms | Reel | |||||
Mfr: 39814000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP 4A | 0In Stock | 398 | PCB Mount Fuses | 4 A | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 12 mOhms | Ammo Pack | ||||
Mfr: 39601600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL LL .160A TE5 | 0In Stock | 396 | PCB Mount Fuses | 160 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 1.77 Ohms | Ammo Pack | |||||
Mfr: 37201600431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .160A TR5 | 0In Stock | 372 | PCB Mount Fuses | 160 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 778 mOhms | Bulk | ||||
Mfr: 047302.5MRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 13 A2 sec | Axial | PICO II | - 55 C | + 125 C | 52 mOhms | Reel | |||
Not Available Online | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-3 | ||||||||
0In Stock | 279 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 227 mOhms | Bulk | |||||
Mfr: 0263005.WRT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V 5A PICO II | Not Available Online | 263 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 14.5 mOhms | Reel | |||||
Mfr: 0251.750MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .75A | 0In Stock | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.153 A2 sec | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Ammo Pack | |||
Mfr: 0251002.NRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A | 0In Stock | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Reel | ||||
Mfr: 7100.1169.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 2.5A F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
0In Stock | 279 | PCB Mount Fuses | 800 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 271 mOhms | Bulk | |||||
0In Stock | MSU 125 | PCB Mount Fuses | 25 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | ||||||||
0In Stock | MSU 125 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | ||||||||
Mfr: 0663.063HXLL TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 663 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 A | Radial | LT-5 | 4.49 Ohms | ||||||||
0In Stock | MSU 125 | PCB Mount Fuses | 315 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | ||||||||
Mfr: 7100.1068.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 2A F 3.5 | 0In Stock | FRT 250F | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: 37003150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .315A TR5 | 0In Stock | 370 | PCB Mount Fuses | 315 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 930 mOhms | Ammo Pack |