Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0251.375MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .375A | 0In Stock | 251 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 395 mOhms | Ammo Pack | ||||
Mfr: 7100.1173.95 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 6.3A F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | 15 A2 sec | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Reel | |||||
0In Stock | 373 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 6.2 A2 sec | Radial | TR5 | - 40 C | + 85 C | 13 mOhms | Bulk | |||||
Mfr: 37314000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 4A TR5 | 0In Stock | 373 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 3.5 A2 sec | Radial | TR5 | - 40 C | + 85 C | 18.52 mOhms | Bulk | ||||
Mfr: 37312000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 2A TR5 | 0In Stock | 373 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.63 A2 sec | Radial | TR5 | - 40 C | + 85 C | 38 mOhms | Bulk | ||||
0In Stock | 202 | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 1.71 A2 sec | Radial | FLAT-PAK | - 55 C | + 125 C | 32.7 mOhms | Tube | |||||
Mfr: 7100.1014.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 800mA T 3.5 T | 0In Stock | FRT 250T | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
0In Stock | 251 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.000113 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7 Ohms | Reel | ||||
Mfr: 39805000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP .500A 0 | 0In Stock | 398 | PCB Mount Fuses | 500 mA | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | 0.2 A2 sec | Radial | TE5 | - 40 C | + 85 C | 155 mOhms | Ammo Pack | |||
Mfr: 39811000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP 1A 0 | 0In Stock | 398 | PCB Mount Fuses | 1 A | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | - 40 C | + 85 C | 65 mOhms | Ammo Pack | ||||
0In Stock | GFA | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | |||||||||
0In Stock | 263 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 715 mOhms | Reel | ||||||
Mfr: 025101.5MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A | 0In Stock | 251 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.587 A2 sec | Axial | PICO II | - 55 C | + 125 C | 36 mOhms | Ammo Pack | |||
0In Stock | LKB | PCB Mount Fuses | 2.5 A | Leaded Fuses | Axial | Bulk | LKB-2-1-2 | ||||||||||||
Mfr: 0251.630MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .63A | 0In Stock | 251 | PCB Mount Fuses | 630 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | 205 mOhms | Bulk | ||||||
Mfr: 0471005.NRT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 5A Time | Not Available Online | 471 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | 15.4 A2 sec | Axial | PICO II | - 55 C | + 125 C | 8 mOhms | Reel | |||
0In Stock | 279 | PCB Mount Fuses | 2 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 42.5 mOhms | Bulk | |||||
Mfr: 0251010.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 10A | 0In Stock | 251 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 7.05 mOhms | Ammo Pack | ||||
Mfr: 025102.5NRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A | 0In Stock | 251 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 36 mOhms | Reel | ||||
0In Stock | 278 | PCB Mount Fuses | 300 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1.25 Ohms | Bulk | |||||
0In Stock | MSU 250 | PCB Mount Fuses | 15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | ||||||||
0In Stock | MSU 125 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | ||||||||
Mfr: 7100.1159.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 250mA F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: 37013150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL 3.15A TR5 | 0In Stock | 370 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 3.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 18.43 mOhms | Ammo Pack | ||||
0In Stock | 273 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0251 A2 sec | Radial | MICRO | - 55 C | + 85 C | 227 mOhms | Bulk |