Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0477010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 10A | 0In Stock | 477 | 10 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 500 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 4.95 Ohms | Bulk | |||||
Mfr: SS-5H-1.25A-BKH TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 300V 1.25A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 1.25 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 12.75 A2 sec | Radial | Submini | - 40 C | + 85 C | 57 mOhms | Bulk | SS-5H-1-25A-BKH | |||
Mfr: SS-5H-2A-BKH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole 300V 2A SS-5H RADIAL TD FUSE | Not Available Online | SS-5H | PCB Mount Fuses | 2 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 29.8 A2 sec | Radial | Submini | - 40 C | + 85 C | 31.15 mOhms | Bulk | ||||
Mfr: SS-5H-2.5A-BKH TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 300V 2.5A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 2.5 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 40.3 A2 sec | Radial | Submini | - 40 C | + 85 C | 23 mOhms | Bulk | SS-5H-2-5A-BKH | |||
Mfr: 80712000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 300V IEC TL 2A TE7 | Not Available Online | 807 | PCB Mount Fuses | 2 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 93.1 A2 sec | Radial | TE7 | - 40 C | + 125 C | 45.8 mOhms | Reel | |||
Mfr: 0473.500MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .500A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Bulk | ||||||||
Mfr: 04773.15MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500VAC 3.15A 400VDC PGT | 0In Stock | 477 | 3.15 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Reel | |||||||||
Mfr: 026302.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 1.197 A2 sec | Axial | PICO II | - 55 C | + 125 C | 34 mOhms | Bulk | |||
Mfr: 37213150511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 3.15A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Bulk | |||||
Mfr: 0251007.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 10.5 mOhms | Bulk | |||||
0In Stock | PICO 307 | Specialty Fuses | 160 mA | 277 VAC | Fast Blow | Leaded Fuses | 277 VDC | 1.5 kA | 0.00202 A2 sec | Radial | - 55 C | + 125 C | 2.95 Ohms | Bulk | 0305.160M 0305.160T 0305.160V | ||||
0In Stock | Plug-In Fuses | 500 mA | Fast Blow | Square Body Fuses | Plug In | FUSE/TE5/500MA/F-10PCS FUSETE5500MAF10PCS | |||||||||||||
0In Stock | 310 mA | ||||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: SR-5H-1.25A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5H RADIAL TD FUSE | 0In Stock | SR-5H | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | Submini | Bulk | SR-5H-1-25A-BK | ||||||||
Mfr: 40012000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL 2A | 0In Stock | 400 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 29.15 mOhms | Ammo Pack | |||||
Mfr: 40008000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL .800A | 0In Stock | 400 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 100.25 mOhms | Ammo Pack | |||||
0In Stock | 272 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0716 A2 sec | Radial | MICRO | - 55 C | + 125 C | 167 mOhms | Bulk | ||||
Mfr: SR-5-100MA-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole SR-5 100mA | Not Available Online | SR-5 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.015155 A2 sec | Radial | Submini | - 40 C | + 85 C | 2.37 Ohms | Ammo Pack | ||||
Mfr: 80815000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 5A Short Leads | 0In Stock | 808 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 10 kA | 1.1584 A2 sec | Radial | TE5 | - 40 C | + 125 C | 22 mOhms | Bulk | |||
Mfr: 0473001.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 2.01 A2 sec | Axial | PICO II | - 55 C | + 125 C | 300 mOhms | Bulk | |||
Mfr: 0251002.PF009L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II Fast Acting | 0In Stock | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | 47.3 mOhms | Reel | |||||||||
Mfr: 0251004.PF001L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 2.45 A2 sec | Axial | PICO | - 55 C | + 125 C | 20.4 mOhms | Reel | ||||
Mfr: 0473.375HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .375A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 375 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 39605000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL SL .500A TE5 | 0In Stock | 396 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 0.58 A2 sec | Radial | TE5 | - 40 C | + 85 C | 247 mOhms | Bulk |