Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0477004.MXEP TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 4A | 0In Stock | 477 | 4 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 500 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: SS-5H-1.6A-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 1.6A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 23 A2 sec | Radial | Submini | - 40 C | + 85 C | 43 mOhms | Ammo Pack | SS-5H-1-6A-AP | |||
Mfr: SS-5H-2.5A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 2.5A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 40.3 A2 sec | Radial | Submini | - 40 C | + 85 C | 23 mOhms | Bulk | SS-5H-2-5A-BK | |||
Mfr: SS-5H-5A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 5A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 120 A2 sec | Radial | Submini | - 40 C | + 85 C | 7.4 mOhms | Bulk | ||||
Mfr: 0473.750HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .750A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 750 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0251.750PF010L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .750A PICO II Fast Acting | 0In Stock | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | 175 mOhms | Reel | |||||||||
Mfr: 0473002.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 7.6 A2 sec | Axial | PICO II | - 55 C | + 125 C | 72 mOhms | Bulk | |||
Mfr: 025101.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 36 mOhms | Bulk | |||||
Mfr: 0251.062VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .062A | 0In Stock | 251 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.000113 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7 Ohms | Bulk | |||
Mfr: 37205000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .500A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 155 mOhms | Bulk | |||||
Mfr: 0263.062VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 0.000192 A2 sec | Axial | PICO II | - 55 C | + 125 C | 5.5 Ohms | Bulk | |||
Mfr: 047706.3MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500VAC 6.3A 400VDC PGT | 0In Stock | 477 | 6.3 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Reel | |||||||||
Mfr: 0263003.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 3A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 1.77 A2 sec | Axial | PICO II | - 55 C | + 125 C | 27.4 mOhms | Bulk | |||
Mfr: SRE-5-2A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 2 A | Radial | Bulk | |||||||||||||
0In Stock | 521 | PCB Mount Fuses | 4 A | Fast Blow | Leaded Fuses | 75 VDC | Axial | - 55 C | + 125 C | Ammo Pack | |||||||||
Not Available Online | 253 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.405 A2 sec | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | ||||
Mfr: 0473001.YRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 300 mOhms | Reel | ||||
Mfr: 025103.5MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A | 0In Stock | 251 | PCB Mount Fuses | 3.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 24 mOhms | Ammo Pack | ||||
0In Stock | MSU 250 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | ||||||||
0In Stock | 374 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.6 A2 sec | Radial | TR5 | - 40 C | + 85 C | 260 mOhms | Bulk | |||||
Mfr: 021702.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 9.46 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 33.35 mOhms | Bulk | ||||
0In Stock | MSA | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | Microfuse | - 40 C | + 70 C | ||||||||
Mfr: 37200630001 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V.063A IEC TL LBC TR5 LL | Not Available Online | 372 | PCB Mount Fuses | 63 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.02 A2 sec | Radial | TR5 | - 40 C | + 85 C | 3.8 Ohms | Ammo Pack | ||||
Mfr: 37201000001 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V.100A IEC TL LBC TR5 LL | 0In Stock | 372 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.047 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.703 Ohms | Ammo Pack | ||||
Mfr: 37206300001 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .630A IEC TL LBC TR5 LL | 0In Stock | 372 | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 2.5 A2 sec | Radial | TR5 | - 40 C | + 85 C | 115 mOhms | Ammo Pack |