Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCF | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | PCF-1-2-R | |||||||||
0In Stock | PCF | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | ||||||||||
0In Stock | PCH | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | PCH-1-2-R | |||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
Mfr: 0251.062HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .062A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.000113 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7 Ohms | Ammo Pack | |||
Mfr: 025102.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 36 mOhms | Ammo Pack | ||||||
Mfr: 0251015.NAT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 32V 15A PICO II FA | Not Available Online | 251 | PCB Mount Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | Axial | PICO II | 36 mOhms | Ammo Pack | ||||||
Mfr: 0251001.NAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 128 mOhms | Ammo Pack | ||||||
Mfr: 0251005.NAT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 5A PICO II FA | Not Available Online | 251 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 15.5 mOhms | Ammo Pack | ||||||
Mfr: 0251.125NAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .125A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | 1.7 Ohms | Ammo Pack | |||||||
Mfr: 025103.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 3.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 24 mOhms | Ammo Pack | ||||||
Mfr: 0251012.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 12A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 12 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 5 mOhms | Ammo Pack | ||||||
Mfr: 37400630430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .063A TR5 | 0In Stock | 374 | PCB Mount Fuses | 63 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.009 A2 sec | Radial | TR5 | - 40 C | + 85 C | 7.92 Ohms | Bulk | ||||
Mfr: 37000400410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .040A TR5 | 0In Stock | 370 | PCB Mount Fuses | 40 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 6 Ohms | Bulk | |||||
Mfr: 37403150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .315A TR5 | 0In Stock | 374 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.26 A2 sec | Radial | TR5 | - 40 C | + 85 C | 545 mOhms | Bulk | ||||
Mfr: 37013150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL 3.15A TR5 | 0In Stock | 370 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 3.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 18.43 mOhms | Bulk | ||||
Mfr: 39603150000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL TL LL .315A TE5 | Not Available Online | 396 | PCB Mount Fuses | 315 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 0.26 A2 sec | Radial | TE5 | - 40 C | + 85 C | 545 mOhms | Ammo Pack | ||||
Mfr: SS-5-2.5A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 2.5A 250V SS-5H RADIAL TD FUSE | 0In Stock | SS-5 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Submini | 24.3 mOhms | Bulk | SS-5-2-5A-BK | ||||||
Mfr: SR-5F-5A-BK TTI: Not Assigned Eaton Electronics Fuses with Leads - Through Hole SR-5F RADIAL FA FUSE | 0In Stock | SR-5F | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 55 A2 sec | Radial | Submini | - 40 C | + 125 C | 18 mOhms | Bulk | ||||
Mfr: 38511250000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole Interface Protector 125V 1.25A | 0In Stock | 385 | PCB Mount Fuses | 1.25 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 6.7 A2 sec | Radial | TE5 | - 40 C | + 85 C | 64 mOhms | Ammo Pack | ||||
Mfr: 39106300000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP .630A | 0In Stock | 391 | PCB Mount Fuses | 630 mA | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | 0.096 A2 sec | Radial | TE5 | - 40 C | + 85 C | 75 mOhms | Ammo Pack | |||
Mfr: 30312500131 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL 2.5A TR3 | 0In Stock | 303 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | Bulk | |||||
Mfr: 30302500131 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL .250A TR3 | 0In Stock | 303 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | 0.0082 A2 sec | Radial | TR3 | - 25 C | + 70 C | 1.15 Ohms | Bulk |