Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37001600410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL .160A TR5 | 0In Stock | 370 | PCB Mount Fuses | 160 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 0.014 A2 sec | Radial | TR5 | - 40 C | + 85 C | 2.252 Ohms | Bulk | ||||
Mfr: 37300500410 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL FA SL .050A TR5 | Not Available Online | 373 | PCB Mount Fuses | 50 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 7.265 Ohms | Bulk | |||||
Mfr: 39111250000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP 1.25A | 0In Stock | 391 | PCB Mount Fuses | 1.25 A | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | 0.45 A2 sec | Radial | TE5 | - 40 C | + 85 C | 37 mOhms | Ammo Pack | |||
Mfr: 37301000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .100A TR5 | 0In Stock | 373 | PCB Mount Fuses | 100 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.0013 A2 sec | Radial | TR5 | - 40 C | + 85 C | 11.9 Ohms | Bulk | ||||
Mfr: 37401000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .100A TR5 | 0In Stock | 374 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.025 A2 sec | Radial | TR5 | - 40 C | + 85 C | 3.84 Ohms | Bulk | ||||
Mfr: 7100.1162.95 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 500mA F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Reel | ||||||
0In Stock | 251 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 0.0116 A2 sec | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Reel | ||||
Mfr: 0273.500H TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole 125V .5A MICRO Very Fast Acting | 0In Stock | 273 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0716 A2 sec | Radial | MICRO | - 55 C | + 85 C | 167 mOhms | Bulk | |||
Mfr: 0471.500NRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .5A Time | 0In Stock | 471 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 189 mOhms | Reel | ||||
0In Stock | MSU 125 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | ||||||||
Mfr: 7100.1059.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 250mA F 3.5 | 0In Stock | FRT 250F | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
0In Stock | 374 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 7.5 A2 sec | Radial | TR5 | - 40 C | + 85 C | 39.5 mOhms | Bulk | |||||
0In Stock | 253 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 25.5 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7.2 mOhms | Bulk | ||||
0In Stock | MSU 250 | PCB Mount Fuses | 1.25 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | ||||||||
0In Stock | 273 | PCB Mount Fuses | 31 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0000081 A2 sec | Radial | MICRO | - 55 C | + 85 C | 16 Ohms | Bulk | ||||
Mfr: 7100.1122.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 5A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 55 C | + 85 C | |||||||
Mfr: TR/PCB-1/2-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole PC TRON - ROHS | Not Available Online | PCB | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.006 A2 sec | Radial | PC-Tron | Reel | TR-PCB-1-2-R | ||||||
0In Stock | MSU 250 | PCB Mount Fuses | 800 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | ||||||||
0In Stock | IBS_TR3_5AF IBSTR35AF | ||||||||||||||||||
Mfr: 7100.1166.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 1.25A F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 1.25 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: 0251.500MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .5A | 0In Stock | 251 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0598 A2 sec | Axial | PICO II | - 55 C | + 125 C | 280 mOhms | Ammo Pack | |||
Mfr: TR/PCC-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PCB SL 2A | 0In Stock | PCC | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A, 10 kA | 0.2 A2 sec | Radial | PC-Tron | Reel | BK-PCC-2-R | ||||||
Mfr: 0251003.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 1.19 A2 sec | Axial | PICO II | - 55 C | + 125 C | 29 mOhms | Ammo Pack | |||
Mfr: BK/193693A TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SUBMINIATURE FUSE | 0In Stock | 196 | Bulk | BK-193693A | |||||||||||||||
0In Stock | GFA | PCB Mount Fuses | 125 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-8 |