Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 310 mA | ||||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: SR-5H-1.25A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5H RADIAL TD FUSE | 0In Stock | SR-5H | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | Submini | Bulk | SR-5H-1-25A-BK | ||||||||
Mfr: 40012000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL 2A | 0In Stock | 400 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 29.15 mOhms | Ammo Pack | |||||
Mfr: 40008000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL .800A | 0In Stock | 400 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 100.25 mOhms | Ammo Pack | |||||
0In Stock | 272 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0716 A2 sec | Radial | MICRO | - 55 C | + 125 C | 167 mOhms | Bulk | ||||
Mfr: SR-5-100MA-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole SR-5 100mA | Not Available Online | SR-5 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.015155 A2 sec | Radial | Submini | - 40 C | + 85 C | 2.37 Ohms | Ammo Pack | ||||
Mfr: 80815000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 5A Short Leads | 0In Stock | 808 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 10 kA | 1.1584 A2 sec | Radial | TE5 | - 40 C | + 125 C | 22 mOhms | Bulk | |||
Mfr: 0473001.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 2.01 A2 sec | Axial | PICO II | - 55 C | + 125 C | 300 mOhms | Bulk | |||
Mfr: 0251002.PF009L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II Fast Acting | 0In Stock | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | 47.3 mOhms | Reel | |||||||||
Mfr: 0251004.PF001L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 2.45 A2 sec | Axial | PICO | - 55 C | + 125 C | 20.4 mOhms | Reel | ||||
Mfr: 0473.375HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .375A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 375 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: SR-5-630MA-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole 630mA 250V SR-5 | Not Available Online | SR-5 | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 3.5 A2 sec | Radial | Submini | - 40 C | + 85 C | 154 mOhms | Ammo Pack | ||||
0In Stock | 370 | PCB Mount Fuses | 100 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 0.0038 A2 sec | Radial | TR5 | - 40 C | + 85 C | 4.61 Ohms | Bulk | |||||
Mfr: 7100.1063.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 630mA F 3.5 | 0In Stock | FRT 250F | PCB Mount Fuses | 630 mA | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: BK/PCC-1-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole PC TRON | Not Available Online | PC Tron | PCB Mount Fuses | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.02 A2 sec | Radial | PC-Tron | Bulk | BK-PCC-1-R | |||||||
Mfr: 37200800431 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .080A IEC TL LBC TR5 SL | 0In Stock | 372 | PCB Mount Fuses | 80 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.023 A2 sec | Radial | TR5 | - 40 C | + 85 C | 2.875 Ohms | Bulk | ||||
0In Stock | GFA | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GLN | PCB Mount Fuses | 10 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | LKB | PCB Mount Fuses | 2 A | Leaded Fuses | Axial | Bulk | |||||||||||||
0In Stock | PCD | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 10 kA | 5 A2 sec | Radial | PC-Tron | Bulk | ||||||||
Mfr: 0242.250HAT1 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V250mA BARRIER AMMO | 0In Stock | 242 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 4 kA | 0.00579 A2 sec | Axial | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 1.6 Ohms | Ammo Pack | |||
0In Stock | PCC | PCB Mount Fuses | 750 mA | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | PCC-3-4-R | |||||||||
0In Stock | PCH | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | Radial | PC-Tron | Bulk | ||||||||||
Mfr: 0263001.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 1A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 1 A | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack |