Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0263003.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 3A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | |||||||||
Mfr: SS-5H-1.25A-APH TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 300V 1.25A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 1.25 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 12.75 A2 sec | Radial | Submini | - 40 C | + 85 C | 57 mOhms | Ammo Pack | SS-5H-1-25A-APH | |||
Mfr: SS-5H-6.3A-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 6.3A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 176 A2 sec | Radial | Submini | - 40 C | + 85 C | 7.4 mOhms | Ammo Pack | SS-5H-6-3A-AP | |||
Mfr: SS-5H-1A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 1A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 7.4 A2 sec | Radial | Submini | - 40 C | + 85 C | 78 mOhms | Bulk | ||||
Mfr: SS-5H-3.15A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 3.15A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 67 A2 sec | Radial | Submini | - 40 C | + 85 C | 17.5 mOhms | Bulk | SS-5H-3-15A-BK | |||
Mfr: 0263002.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2A PICO II | 0In Stock | 263 | PCB Mount Fuses | 2 A | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
Mfr: 37212000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 31 mOhms | Bulk | |||||
Mfr: 0251002.PF006L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II Fast Acting | 0In Stock | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | 47.3 mOhms | Reel | |||||||||
Mfr: SS-5FH-3.15A-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | PCB Mount Fuses | 3.15 A | 350 VAC | Fast Blow | Square Body Pin Fuses | 150 VDC | 100 A | Radial | SS-5F | 31.5 mOhms | Ammo Pack | SS-5FH-3-15A-AP | ||||||
Mfr: SRE-5-1.25A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 1.25 A | Radial | Bulk | |||||||||||||
Mfr: 36913150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 SL 3.15A | 0In Stock | 369 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 78.3880 A2 sec | Radial | TE5 | - 40 C | + 125 C | 17 mOhms | Bulk | ||||
0In Stock | 253 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.000113 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7 Ohms | Bulk | ||||
Mfr: 0473.750VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .750A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 750 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 0.76 A2 sec | Axial | PICO II | - 55 C | + 125 C | 490 mOhms | Bulk | |||
Mfr: 0251.750VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .750A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Bulk | |||||
Mfr: 0251002.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | |||||
Mfr: 0477005.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 500VAC 5A 400VDC PGT | Not Available Online | 477 | 5 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Reel | |||||||||
Mfr: 0251012.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 12A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 12 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 5 mOhms | Bulk | |||||
Mfr: 37202000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .200A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 575 mOhms | Bulk | |||||
Mfr: 0251010.MXJL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 10A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 25.5 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7.05 mOhms | Reel | |||
Not Available Online | Specialty Fuses | 80 mA | 277 VAC | Fast Blow | Leaded Fuses | 277 VDC | 1.5 kA | 0.00035 A2 sec | Radial | 8.19 Ohms | Bulk | 0305.080M 0305.080H 0305.080V | |||||||
Mfr: 36908000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 300V 800mA TL TE5 SL | Not Available Online | 369 | PCB Mount Fuses | 800 mA | 300 VAC | Time Delay / Slow Blow | Square Body Pin Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | Bulk | ||||||
Mfr: 025102.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | - 55 C | + 125 C | 36 mOhms | Bulk | |||||
Mfr: 0263.375HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .375A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 375 mA | 250 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | |||||||||
Mfr: 0263004.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 4A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 3.08 A2 sec | Axial | PICO II | - 55 C | + 125 C | 19.3 mOhms | Bulk | |||
Mfr: 026302.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2.5A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack |