Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 39612000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL LL 2A TE5 | 0In Stock | 396 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 7.5 A2 sec | Radial | TE5 | - 40 C | + 85 C | 39.8 mOhms | Ammo Pack | ||||
Mfr: SS-5-1.25A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 1.25A 250V SS-5H RADIAL TD FUSE | 0In Stock | SS-5 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Submini | 624 mOhms | Bulk | SS-5-1-25A-BK | ||||||
Mfr: SR-5-2.5A-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole 2.5A 250V SR-5 | Not Available Online | SR-5 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 45 A2 sec | Radial | Submini | - 40 C | + 85 C | 24 mOhms | Ammo Pack | SR-5-2-5A-AP | |||
Mfr: SR-5F-2.5A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5F RADIAL FA FUSE | 0In Stock | SR-5F | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 15 A2 sec | Radial | Submini | - 40 C | + 125 C | 49 mOhms | Bulk | SR-5F-2-5A-BK | |||
Mfr: SR-5-1.25A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5 Radial TD Fuse | 0In Stock | SR-5 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 13 A2 sec | Radial | Mini | - 40 C | + 125 C | 61 mOhms | Bulk | SR-5-1-25A-BK | |||
Mfr: 37303150410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .315A TR5 | 0In Stock | 373 | PCB Mount Fuses | 315 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.032 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.515 Ohms | Bulk | ||||
Mfr: 37313150410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 3.15A TR5 | 0In Stock | 373 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 1.9 A2 sec | Radial | TR5 | - 40 C | + 85 C | 22 mOhms | Bulk | ||||
Mfr: 0251.750MXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .75A | 0In Stock | 251 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.153 A2 sec | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Bulk | |||
Not Available Online | Specialty Fuses | 250 mA | 277 VAC | Fast Blow | Leaded Fuses | 277 VDC | 1.5 kA | 0.00662 A2 sec | Radial | 1.6 Ohms | Bulk | 0305.250M 0305.250H 0305.250V | |||||||
Mfr: C308F-V-40MA-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | C308F | Ceramic Fuses | 40 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 250 VDC | 4 kA | Axial | 3 mm x 8.4 mm | - 55 C | + 125 C | 14.2 Ohms | Reel | ||||
Mfr: 39216300440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 392 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Square Body Pin Fuses | 63 A | 160.74 A2 sec | Radial | - 40 C | + 85 C | 7.655 mOhms | ||||||
Mfr: SS-5H-6.3A-BKH TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 300V 6.3A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 6.3 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 176 A2 sec | Radial | Submini | - 40 C | + 85 C | 7.4 mOhms | Bulk | SS-5H-6-3A-BKH | |||
Mfr: 80714000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 300V IEC TL 4A TE7 | Not Available Online | 807 | PCB Mount Fuses | 4 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 281.6 A2 sec | Radial | TE7 | - 40 C | + 125 C | 17.4 mOhms | Reel | |||
Mfr: 37212500511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2.5A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 23 mOhms | Bulk | |||||
Mfr: 0251007.MAT1JL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 86V 7A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | 10.5 mOhms | Ammo Pack | ||||||||
Mfr: 37201258241 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .125A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 125 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 1.35 Ohms | Bulk | |||||
Mfr: 026303.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 3.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 2.33 A2 sec | Axial | PICO II | - 55 C | + 125 C | 22.4 mOhms | Bulk | |||
Mfr: 0251010.MAT1JL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 86V 10A PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 25.5 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7.05 mOhms | Ammo Pack | |||
Mfr: 0263.250VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 0A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 0.0165 A2 sec | Axial | PICO II | - 55 C | + 125 C | 715 mOhms | Bulk | |||
Mfr: 0263.750HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .750A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 750 mA | 250 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | |||||||||
Mfr: 026301.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 0.398 A2 sec | Axial | PICO II | - 55 C | + 125 C | 63.5 mOhms | Bulk | |||
0In Stock | MSU 250 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | ||||||||
Mfr: 37404000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .400A TR5 | 0In Stock | 374 | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 351 mOhms | Bulk | |||||
Mfr: 025102.5MRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A | 0In Stock | 251 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 0.721 A2 sec | Axial | PICO II | - 55 C | + 125 C | 36 mOhms | Reel | |||
0In Stock | MSU 250 | PCB Mount Fuses | 400 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C |