Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 272 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 42.5 mOhms | Bulk | |||||
0In Stock | 273 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 20.2 mOhms | Bulk | |||||
0In Stock | 273 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 280 Ohms | Bulk | |||||
Mfr: BK-ETF-5A-S TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole MICRO FUSE | 0In Stock | ETF | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | MICRO | Bulk | |||||||||
0In Stock | 253 | PCB Mount Fuses | 15 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.587 A2 sec | Axial | PICO II | - 55 C | + 125 C | 82.3 mOhms | Bulk | ||||
Mfr: 0263.250HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V PICO II V/FA RoHS .250A | 0In Stock | 263 | PCB Mount Fuses | 250 mA | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
Mfr: 0275030.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V PICO I FA RoHS 30A | 0In Stock | 275 | Hi-Rel Fuses | 30 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 50 A | 288 A2 sec | Axial | PICO | - 55 C | + 125 C | 2 mOhms | Bulk | |||
0In Stock | GLX | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
Mfr: 80812000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 2A Ammo Pack | 0In Stock | 808 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 10 kA | 0.061 A2 sec | Radial | TE5 | - 40 C | + 125 C | 69 mOhms | Ammo Pack | |||
Mfr: 80815000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 5A Ammo Pack | Not Available Online | 808 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 10 kA | 1.1584 A2 sec | Radial | TE5 | - 40 C | + 125 C | 22 mOhms | Ammo Pack | |||
Mfr: 0477002.MXEP TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 2A | 0In Stock | 477 | 2 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 1.5 kA | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 55.2 Ohms | Bulk | |||||
Mfr: BK-ETF-1-6A TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole RAD-LEAD MICRO FUSE | 0In Stock | ETF | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | MICRO | Bulk | |||||||||
Mfr: BK-ETF-6-3A TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole RAD-LEAD MICRO FUSE | 0In Stock | ETF | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | MICRO | Bulk | |||||||||
Mfr: 0263003.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 3A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | |||||||||
Mfr: SS-5H-1.25A-APH TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 300V 1.25A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 1.25 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 12.75 A2 sec | Radial | Submini | - 40 C | + 85 C | 57 mOhms | Ammo Pack | SS-5H-1-25A-APH | |||
Mfr: SS-5H-6.3A-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 6.3A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 176 A2 sec | Radial | Submini | - 40 C | + 85 C | 7.4 mOhms | Ammo Pack | SS-5H-6-3A-AP | |||
Mfr: SS-5H-1A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 1A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 7.4 A2 sec | Radial | Submini | - 40 C | + 85 C | 78 mOhms | Bulk | ||||
Mfr: SS-5H-3.15A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 3.15A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 67 A2 sec | Radial | Submini | - 40 C | + 85 C | 17.5 mOhms | Bulk | SS-5H-3-15A-BK | |||
Mfr: 0263002.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2A PICO II | 0In Stock | 263 | PCB Mount Fuses | 2 A | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
Mfr: 37212000511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 2A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 31 mOhms | Bulk | |||||
Mfr: 0251002.PF006L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II Fast Acting | 0In Stock | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO II | 47.3 mOhms | Reel | |||||||||
Mfr: SS-5FH-3.15A-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | PCB Mount Fuses | 3.15 A | 350 VAC | Fast Blow | Square Body Pin Fuses | 150 VDC | 100 A | Radial | SS-5F | 31.5 mOhms | Ammo Pack | SS-5FH-3-15A-AP | ||||||
Mfr: SRE-5-1.25A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 1.25 A | Radial | Bulk | |||||||||||||
Mfr: 36913150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 SL 3.15A | 0In Stock | 369 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 78.3880 A2 sec | Radial | TE5 | - 40 C | + 125 C | 17 mOhms | Bulk | ||||
0In Stock | 253 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.000113 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7 Ohms | Bulk |