Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7100.1161.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 400mA F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 400 mA | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: 7100.1010.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 315mA T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
0In Stock | 263 | PCB Mount Fuses | 250 mA | Fast Blow | Leaded Fuses | 50 A | 0.0165 A2 sec | Axial | PICO II | - 55 C | + 125 C | 715 mOhms | Bulk | ||||||
0In Stock | 800 mA | ||||||||||||||||||
Mfr: SRE-5-1.6A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 1.6 A | Radial | Bulk | |||||||||||||
Mfr: SRE-5-6.3A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 6.3 A | Radial | Bulk | |||||||||||||
Mfr: SRE-5-1A-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | SRE | PCB Mount Fuses | 1 A | Radial | Bulk | |||||||||||||
Mfr: 40011000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL 1A | Not Available Online | 400 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 80.8 mOhms | Ammo Pack | |||||
0In Stock | 273 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0000666 A2 sec | Radial | MICRO | - 55 C | + 85 C | 3.52 Ohms | Bulk | ||||
0In Stock | 253 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 4.14 A2 sec | Axial | PICO II | - 55 C | + 125 C | 15.8 mOhms | Bulk | ||||
Mfr: 0263.500HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V PICO II V/FA RoHS .500A | 0In Stock | 263 | PCB Mount Fuses | 500 mA | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
0In Stock | 277 | Hi-Rel Fuses | 62 mA | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | ||||||||||
0In Stock | 277 | Hi-Rel Fuses | 3 A | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | ||||||||||
0In Stock | 277 | Hi-Rel Fuses | 7 A | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | ||||||||||
0In Stock | 277 | Hi-Rel Fuses | 15 A | Fast Blow | Leaded Fuses | 32 VDC | Axial | PICO | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 400 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
Mfr: SS-5H-5A-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 5A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 120 A2 sec | Radial | Submini | - 40 C | + 85 C | 7.35 mOhms | Ammo Pack | ||||
Mfr: SS-5H-3.15A-BKH TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 300V 3.15A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 67 A2 sec | Radial | Submini | - 40 C | + 85 C | 17.5 mOhms | Bulk | SS-5H-3-15A-BKH | |||
Mfr: 047301.5MAT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V PICO II SB RoHS 1.5A | Not Available Online | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | 3.94 A2 sec | Axial | PICO II | Ammo Pack | ||||||
Mfr: 0473003.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 21 A2 sec | Axial | PICO II | - 55 C | + 125 C | 38 mOhms | Bulk | |||
Mfr: 37203150511 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .315A TL TR5 SL Special | 0In Stock | 372 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 276 mOhms | Bulk | |||||
Mfr: 0275025.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 25A PICO I Fast Acting | 0In Stock | 275 | PCB Mount Fuses | 25 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 100 A, 300 A | 192 A2 sec | Axial | PICO | - 55 C | + 125 C | 2.6 mOhms | Bulk | |||
Mfr: 0263.500VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 0A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 0.084 A2 sec | Axial | PICO II | - 55 C | + 125 C | 332 mOhms | Bulk | |||
Mfr: 0473007.VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 7 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 105 A2 sec | Axial | PICO II | - 55 C | + 125 C | 9.2 mOhms | Bulk | |||
Mfr: 0263.750VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 0A PICO II Fast Acting | 0In Stock | 263 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 0.0411 A2 sec | Axial | PICO II | - 55 C | + 125 C | 150 mOhms | Bulk |