Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MSU 125 | PCB Mount Fuses | 315 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | ||||||||
Mfr: 7100.1068.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 2A F 3.5 | 0In Stock | FRT 250F | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: 37003150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .315A TR5 | 0In Stock | 370 | PCB Mount Fuses | 315 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 930 mOhms | Ammo Pack | |||||
Mfr: 0273001.H TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole 125V 1A MICRO Very Fast Acting | 0In Stock | 273 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.648 A2 sec | Radial | MICRO | - 55 C | + 85 C | 88 mOhms | Bulk | 576-273001 273001 | ||
Mfr: 7100.1165.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 1A F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
0In Stock | 259 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.256 A2 sec | Radial | Safe-T-Plus | - 55 C | + 90 C | 128 mOhms | Bulk | ||||
Mfr: 0242.250UAT1 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .25A | 0In Stock | 242 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 4 kA | 0.00579 A2 sec | Axial | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 1.6 Ohms | Ammo Pack | |||
Mfr: 0251007.NRT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A | 0In Stock | 251 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 10.4 A2 sec | Axial | PICO II | - 55 C | + 125 C | 10.5 mOhms | Reel | |||
Mfr: 7100.1011.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 400mA T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: 37015000410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC SL 5A TR5 | 0In Stock | 370 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 12 A2 sec | Radial | TR5 | - 40 C | + 85 C | 10 mOhms | Bulk | ||||
0In Stock | 202 | PCB Mount Fuses | 1.5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | FLAT-PAK | - 55 C | + 125 C | 70.1 mOhms | Tube | ||||||
Mfr: 021701.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 4.615 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||
0In Stock | 274 | Hi-Rel Fuses | 15 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 57.8 mOhms | Bulk | |||||
Mfr: 7100.1164.95 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 800mA F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 800 mA | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 7100.1022.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 5A T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
0In Stock | 273 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.00409 A2 sec | Radial | MICRO | - 55 C | + 85 C | 2.3 Ohms | Bulk | ||||
Mfr: 7100.1162.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 500mA F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||||
Mfr: BK/PCC-1/2-R TTI: Not Assigned Eaton Electronics Fuses with Leads - Through Hole 1/2A 250V FAST PCTRON | 0In Stock | PC Tron | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.006 A2 sec | Radial | PC-Tron | Bulk | BK-PCC-1-2-R | ||||||
0In Stock | PC Tron | PCB Mount Fuses | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.2 A2 sec | Radial | PC-Tron | Bulk | BK-PCC-2-R | ||||||||
0In Stock | 263 | PCB Mount Fuses | 3 A | Fast Blow | Leaded Fuses | 50 A | 1.77 A2 sec | Axial | PICO II | - 55 C | + 125 C | 27.4 mOhms | Bulk | ||||||
Mfr: BK/ETF-160MA TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 160mA Time Lag Micro Fuse | 0In Stock | ETF | PCB Mount Fuses | 160 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | MICRO | - 55 C | + 125 C | 1 Ohms | Bulk | ETF-160MA BK-ETF-160MA | |||||
0In Stock | 274 | Hi-Rel Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 88 mOhms | Bulk | |||||
0In Stock | MSU 125 | PCB Mount Fuses | 710 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | ||||||||
Mfr: 37321000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL FA LL 10A TR5 | Not Available Online | 373 | PCB Mount Fuses | 10 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 55 A2 sec | Radial | TR5 | - 40 C | + 85 C | 5.945 mOhms | Ammo Pack | ||||
0In Stock | MSU 125 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C |